SMC AW Air Filter Regulator, 5 μm, 1/4 in, Automatic, 10 bar

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$111.78

(exc. GST)

$122.96

(inc. GST)

RS Stock No.:
234-4259
Distrelec Article No.:
301-05-840
Mfr. Part No.:
AW20-F02E-B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Filter Regulator

Port Size

1/4 in

Maximum Operating Pressure

10 bar

Maximum Flow Rate

20L/min

Series

AW

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

1/8 in

Overall Length

55mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Height

155mm

Overall Width

40mm

Standards/Approvals

RoHS

Pressure Gauge Port Thread Standard

G

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 → 0.7 Mpa

COO (Country of Origin):
CN
The SMC series AW- B combination filter or regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto-drain, metal bowl and covers, different set pressures, etc.

Modular type filter regulator

Transparent bowl guard

Available with built-in backflow mechanism

Rc, G(PF) or NPT threads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy