SMC AW Filter Regulator, 5 μm, 1/4 in G, Automatic, 10 bar, AW20
- RS Stock No.:
- 398-283
- Mfr. Part No.:
- AW20-F02BE-D
- Brand:
- SMC
Subtotal (1 unit)*
$96.61
(exc. GST)
$106.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.61 |
*price indicative
- RS Stock No.:
- 398-283
- Mfr. Part No.:
- AW20-F02BE-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 0.1L/min | |
| Series | AW | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 02 (1/4) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ASTM B117-07a (JIS Z 2371) | |
| Pressure Setting Range | 0.05 → 0.85 Mpa | |
| Bowl Material | Polycarbonate | |
| Model Number | AW20 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 0.1L/min | ||
Series AW | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 02 (1/4) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ASTM B117-07a (JIS Z 2371) | ||
Pressure Setting Range 0.05 → 0.85 Mpa | ||
Bowl Material Polycarbonate | ||
Model Number AW20 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- JP
The SMC Filter Regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto drain, metal bowl and covers, different set pressures, etc. The AW is part of the family of modular air preparation units and can be combined with other similar sized products.
Optional embedded pressure gauge
Available with built in backflow mechanism
- RS Stock No. 2552861
- Mfr. Part No. AW20-F02E-D
Each
$111.78
- RS Stock No. 0398285
- Mfr. Part No. AW20-F02C-D
Each
$111.30
- RS Stock No. 0395331
- Mfr. Part No. AW20-F02H-D
Each
$69.15
- RS Stock No. 2553337
- Mfr. Part No. AW20K-F02G-D
Each
$111.91
Related links
- SMC AW Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator G 1/8 10 bar
- SMC AW Filter Regulator G 1/4, 10 bar
- SMC AW Filter Regulator 1/4 in 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator 1/4 in NPT 10 bar
- SMC AW Filter Regulator G 1/8 Manual, 10 bar











