SMC AW Air Filter Regulator, 5 μm, 1/8 in, Automatic, 10 bar
- RS Stock No.:
- 234-4256
- Mfr. Part No.:
- AW20-F01CE-B
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$146.28
(exc. GST)
$160.91
(inc. GST)
- RS Stock No.:
- 234-4256
- Mfr. Part No.:
- AW20-F01CE-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/8 in | |
| Product Type | Air Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 20L/min | |
| Connection Thread Standard | G | |
| Series | AW | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 55mm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 40mm | |
| Overall Height | 155mm | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/8 in | ||
Product Type Air Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 20L/min | ||
Connection Thread Standard G | ||
Series AW | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 55mm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 40mm | ||
Overall Height 155mm | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
Pressure Gauge Port Thread Standard G | ||
The SMC series AW- B combination filter or regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto-drain, metal bowl and covers, different set pressures, etc.
Use in corrosive environments
Available with PT or NPT ports
One-touch fittings
Meter-in and meter-out types easily determined by the flow
Related links
- SMC AW Air Filter Regulator 1/4 in 10 bar
- SMC AW Air Filter Regulator 1 in G 10 bar
- SMC AW Filter Regulator G 1/8 10 bar
- SMC AW Air Filter Regulator 1/2 in 10 bar
- SMC AW Air Filter Regulator G 3/4 10bar
- SMC AW Polycarbonate Filter Regulator G 1/8 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator G 1/4 10 bar

