SMC AW20-D Filter Regulator, 5μm, G 1/8, 10 bar
- RS Stock No.:
- 255-2860
- Mfr. Part No.:
- AW20-F01E-D
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$154.20
(exc. GST)
$169.62
(inc. GST)
- RS Stock No.:
- 255-2860
- Mfr. Part No.:
- AW20-F01E-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/8 | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | AW20-D | |
| Filtration Size | 5µm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/8 | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AW20-D | ||
Filtration Size 5µm | ||
- COO (Country of Origin):
- JP
The SMC air filter regulator includes integrated filter and regulator units to save space and require less piping. It has a bowl with a two layer construction and the bowl is covered with a transparent bowl guard. This bowl is completely protected from the environment and allows for improved safety. The filter has a flow direction from left to right and has a relieving type of exhaust mechanism.
Better visibility and environmental resistance
Bowl material is of polycarbonate
Drain capacity of 8 cm cube
Weight of filter is 0.18 kg
Easy to handle
Bowl material is of polycarbonate
Drain capacity of 8 cm cube
Weight of filter is 0.18 kg
Easy to handle
Related links
- SMC AW20-D Filter Regulator 1/4 in G 10 bar
- SMC AW Filter Regulator G 1/8 10 bar
- SMC AW Filter Regulator G 1/8, 10 bar
- SMC AW Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW20 Polycarbonate Filter Regulator G 1/8, 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator G 1/4, 10 bar
- SMC AW20-F02EH-D Filter Regulator 1/4 in G 10 bar, AW20

