SMC AW Air Filter Regulator, 5μm, G 3/4, Automatic, 10bar
- RS Stock No.:
- 234-4268
- Mfr. Part No.:
- AW60-F06D-B
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$450.54
(exc. GST)
$495.59
(inc. GST)
- RS Stock No.:
- 234-4268
- Mfr. Part No.:
- AW60-F06D-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 3/4 | |
| Maximum Operating Pressure | 10bar | |
| Manufacturer Series | AW | |
| Drain Type | Automatic | |
| Filtration Size | 5µm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 3/4 | ||
Maximum Operating Pressure 10bar | ||
Manufacturer Series AW | ||
Drain Type Automatic | ||
Filtration Size 5µm | ||
- COO (Country of Origin):
- JP
The SMC series AW- B combination filter or regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto-drain, metal bowl and covers, different set pressures, etc.
Modular type filter regulator
Transparent bowl guard
Available with built-in backflow mechanism
Rc, G(PF) or NPT threads
Transparent bowl guard
Available with built-in backflow mechanism
Rc, G(PF) or NPT threads
Related links
- SMC AW Air Filter Regulator 1 in G 10 bar
- SMC AW Air Filter Regulator 1/4 in 10 bar
- SMC AW Air Filter Regulator 1/8 in 10 bar
- SMC AW Air Filter Regulator 1/2 in 10 bar
- SMC AW Filter Regulator G 3/4 Manual, 10 bar
- SMC AW Polycarbonate Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator G 3/4 10 bar

