SMC AW Filter Regulator, 5 μm, 1/4 in G, Automatic, 10 bar
- RS Stock No.:
- 255-2861
- Distrelec Article No.:
- 304-23-704
- Mfr. Part No.:
- AW20-F02E-D
- Brand:
- SMC
Subtotal (1 unit)*
$111.78
(exc. GST)
$122.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.78 |
*price indicative
- RS Stock No.:
- 255-2861
- Distrelec Article No.:
- 304-23-704
- Mfr. Part No.:
- AW20-F02E-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 17600L/min | |
| Series | AW | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 17600L/min | ||
Series AW | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
SMC Series AW Filter Regulator, 0.05 to 0.85MPa Pressure Setting Range, 10bar Maximum Operating Pressure - AW20-F02E-D
This filter regulator conditions compressed air by combining particle removal with pressure control for pneumatic systems. It is intended for general industrial air preparation, offering temperature resilience for ambient and medium between -5°C and 60°C and compatible with G-thread connections. The unit uses a transparent bowl for fluid monitoring and supports relieving exhaust to protect downstream components.
Features and Benefits:
• Filtration at 5μm protects valves and actuators from particulates
• Pressure range 0.05-0.85MPa enables precise downstream regulation
• Maximum flow 17600L/min supports high-demand pneumatic networks
• Maximum working pressure 10 bar allows robust system integration
• 1/8 inch pressure gauge port simplifies local pressure monitoring
• Polycarbonate bowl permits visual condensate inspection
• Pressure range 0.05-0.85MPa enables precise downstream regulation
• Maximum flow 17600L/min supports high-demand pneumatic networks
• Maximum working pressure 10 bar allows robust system integration
• 1/8 inch pressure gauge port simplifies local pressure monitoring
• Polycarbonate bowl permits visual condensate inspection
Applications
• Suitable for machine-tool air supply with high flow demand
• Ideal for feeding solenoid valves and pneumatic actuators
• Used with vacuum-generation systems requiring clean air
• Can be used for factory automation compressed-air distribution
• Suitable for preparatory air treatment in paint-spray booths
• Ideal for feeding solenoid valves and pneumatic actuators
• Used with vacuum-generation systems requiring clean air
• Can be used for factory automation compressed-air distribution
• Suitable for preparatory air treatment in paint-spray booths
What thread type does the unit use for pipeline connections?
The ports use G-standard threads with a 1/4 inch main port size for pipe attachment.
How is condensate removed from the bowl?
It features a standard drain arrangement with a bowl-compatible drain guide for manual or automated removal options.
What is the permitted ambient temperature range for installation?
The device may be installed where ambient temperatures remain between -5°C and 60°C provided no freezing occurs.
Which exhaust behaviour should be expected when pressure is reduced downstream?
The regulator provides a relieving exhaust function so excess downstream pressure is vented when the set pressure is lowered.
Related links
- SMC AW20-D Filter Regulator G 1/8, 10 bar
- SMC AW20 Filter Regulator 1/4 in 10 bar
- SMC AW30-D Filter Regulator Automatic, 10 bar
- SMC AW Filter Regulator G 1/8 10 bar
- SMC AW Air Filter Regulator 1/4 in 10 bar
- SMC AW20-F02B-D Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW20-F02EH-D Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW20-F02H-D Filter Regulator 1/4 in G 10 bar, AW20
