Festo G 3/8 Filter Regulator, 40 μm, 1/2 in G, Automatic, 12 bar, 542278
- RS Stock No.:
- 202-9381
- Mfr. Part No.:
- MSB6-1/2:C3J2M1-WP
- Brand:
- Festo
Subtotal (1 unit)*
$840.67
(exc. GST)
$924.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $840.67 |
*price indicative
- RS Stock No.:
- 202-9381
- Mfr. Part No.:
- MSB6-1/2:C3J2M1-WP
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 3100L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | G 3/8 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 186mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 303.5mm | |
| Overall Width | 100mm | |
| Bowl Material | Plastic | |
| Model Number | 542278 | |
| Pressure Setting Range | 1 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 3100L/min | ||
Maximum Operating Pressure 12 bar | ||
Series G 3/8 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 186mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 303.5mm | ||
Overall Width 100mm | ||
Bowl Material Plastic | ||
Model Number 542278 | ||
Pressure Setting Range 1 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, G 1/2 Port Connection, 12 Bar Maximum Operating Pressure - MSB6-1/2:C3J2M1-WP, Numeric Part Number: 542278
This filter regulator is designed to provide precise control of compressed air systems. It effectively maintains output pressure within a 2 bar to 12 bar range while ensuring high-quality air filtration with a 40μm filtration size. The unit features a robust plastic bowl guard and operates reliably within an ambient temperature range of +5 to +60°C.
Features & Benefits
• Automatic condensate drainage enhances operational efficiency
• Integrated pressure gauge for easy monitoring of output pressure
• Reliable pressure regulation through primary pressure compensation
• Suitable for lubricated operation, ensuring longevity
• Corrosion resistance rated for moderate stress environments
• Compatible with inert gases and food-grade applications
Applications
• Utilised in industrial environments requiring precise pressure management
• Suitable for pneumatic tool supply systems needing filtered air
• Applicable in environments handling sensitive materials with cleanliness standards
What is the recommended operating medium for this unit?
It is designed to work with compressed air according to ISO 8573-1:2010 [7:4:4], as well as inert gases, ensuring versatility in various applications.
Can this product accommodate varying ambient temperatures?
Yes, it is operational within a temperature range of +5 to +60°C and is capable of functioning effectively under these conditions.
How does the automatic drainage feature work?
The automatic drain removes condensate without the need for manual intervention, simplifying maintenance and improving reliability in your system.
- RS Stock No. 2029442
- Mfr. Part No. MSB6-1/2:C3J2D1A1F3-WP
Each
$1,912.19
- RS Stock No. 2029253
- Mfr. Part No. FRC-1/2-D-MIDI-KC-A
Each
$2,010.98
- RS Stock No. 2029420
- Mfr. Part No. MSB6-1/2:C3J2F3-WP
Each
$1,153.47
- RS Stock No. 2029265
- Mfr. Part No. FRC-1/2-D-MIDI-KF-A
Each
$2,894.87
Related links
- Festo G 3/8 Filter Regulator 1/2 in G 12 bar, 542275
- Festo G 3/8 Filter Regulator 1/2 in G 12 bar, 542276
- Festo G 1/4 Filter Regulator 1/2 in G 12 bar, 542286
- Festo G 1/8 Filter Regulator 1/4 in G 12 bar, 542310
- Festo G 3/8 Filter Regulator 1/2 in G 18 bar, 542269
- Festo MS Filter Regulator G 1/2 12 bar, 530224
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 530246
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 530236












