Festo MS Filter Regulator, 40 μm, G 1/2, Automatic, 12 bar, 530224
- RS Stock No.:
- 202-9354
- Mfr. Part No.:
- MSB6-1/2:J2D1A1-WP
- Brand:
- Festo
Subtotal (1 unit)*
$1,182.78
(exc. GST)
$1,301.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,182.78 |
*price indicative
- RS Stock No.:
- 202-9354
- Mfr. Part No.:
- MSB6-1/2:J2D1A1-WP
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G 1/2 | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 3100L/min | |
| Maximum Operating Pressure | 12 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 186mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:-), RoHS, ISO8573-1:2010 (7:4:4) | |
| Overall Height | 303.5mm | |
| Overall Width | 100mm | |
| Model Number | 530224 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 4.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G 1/2 | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 3100L/min | ||
Maximum Operating Pressure 12 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 186mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:-), RoHS, ISO8573-1:2010 (7:4:4) | ||
Overall Height 303.5mm | ||
Overall Width 100mm | ||
Model Number 530224 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 4.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo MS Filter Regulator, Port Size G 1/2, Maximum Flow Rate 3100 L/min - MSB6-1/2:J2D1A1-WP, Numeric Part Number:530224
This filter regulator provides combined Air filtration and pressure control for industrial compressed Air systems. It conditions supply Air by removing particulates and regulating downstream pressure to support pneumatic equipment in automation, electronics and mechanical settings. The unit integrates an automatic condensate evacuation mechanism and is configured for a G 1/2 process connection to suit typical plant pipework.
Features and Benefits:
• 40μm element removes fine particulates preventing valve and actuator wear
• Maximum flow 3100 L/min supports high-demand pneumatic circuits
• Pressure adjustment range 4.5 to 12 bar enables precise downstream control
• Automatic drain clears condensate without manual intervention
• Bowl constructed from polycarbonate for Visual fluid-level inspection
• Conforms to ISO 8573-1 particulate classifications for Air quality assessment
• Maximum flow 3100 L/min supports high-demand pneumatic circuits
• Pressure adjustment range 4.5 to 12 bar enables precise downstream control
• Automatic drain clears condensate without manual intervention
• Bowl constructed from polycarbonate for Visual fluid-level inspection
• Conforms to ISO 8573-1 particulate classifications for Air quality assessment
Applications
• Suitable for pneumatic control panels in factory automation
• Ideal for feed to solenoid valves and Air cylinders in assembly lines
• Used with test rigs requiring stable regulated Air supply
• Can be used for preparatory Air treatment in electronics manufacturing
• Suitable for compressed Air distribution to mechanical workshops
• Ideal for feed to solenoid valves and Air cylinders in assembly lines
• Used with test rigs requiring stable regulated Air supply
• Can be used for preparatory Air treatment in electronics manufacturing
• Suitable for compressed Air distribution to mechanical workshops
What port size do I need to fit this into existing pipework?
The unit connects via a G 1/2 threaded port, matching standard BSPP fittings used in many industrial installations.
How does the drain operate under continuous operation?
The drain functions automatically to expel condensate, allowing sustained operation without routine manual draining.
Which temperature limits apply to installation locations?
The device is rated for operation between 5°C and 60°C, so ambient and supply Air temperatures must remain within this band.
What maximum system pressure must I observe upstream?
The device is designed for use at pressures up to 12 bar, upstream supply should not exceed this value.
Are there identifiable spare parts for maintenance?
Replacement components are available for repair and upkeep to support continued service life.
Related links
- Festo MS Filter Regulator G3/4 in 12 bar, 8233041
- Festo MS Filter Regulator G3/8 in 12 bar, 8233036
- Festo MS Filter Regulator G3/8 in 12 bar, 8233035
- Festo MS Filter Regulator 1/2 in G 12 bar, 530232
- Festo MS Filter Regulator G 1/2 18 bar, 542270
- Festo MS Filter Regulator 1/2 in 18 bar, 8025357
- Festo MS Filter Regulator G1/2 in 18 bar, 8233023
- Festo MS Filter Regulator G1/2 in 18 bar, 8233022
