Festo G 3/8 Filter Regulator, 40 μm, 1/2 in G, Automatic, 12 bar, 542275
- RS Stock No.:
- 202-9442
- Mfr. Part No.:
- MSB6-1/2:C3J2D1A1F3-WP
- Brand:
- Festo
Subtotal (1 unit)*
$1,912.19
(exc. GST)
$2,103.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,912.19 |
*price indicative
- RS Stock No.:
- 202-9442
- Mfr. Part No.:
- MSB6-1/2:C3J2D1A1F3-WP
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 3100L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | G 3/8 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 310mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 100mm | |
| Overall Height | 300.8mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 4.5 → 12 bar | |
| Bowl Material | Plastic | |
| Model Number | 542275 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 3100L/min | ||
Maximum Operating Pressure 12 bar | ||
Series G 3/8 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 310mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 100mm | ||
Overall Height 300.8mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 4.5 → 12 bar | ||
Bowl Material Plastic | ||
Model Number 542275 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 12Bar Maximum Operating Pressure, Automatic Drain Type - MSB6-1/2:C3J2D1A1F3-WP, Numeric Part Number: 542275
This filter regulator is designed to enhance the performance of pneumatic systems by maintaining a consistent output pressure. The product operates efficiently within a pressure range of 4.5 to 12 bar and has a robust G 1/2 port connection, ensuring reliable integration into your system. Constructed with durable materials, including a plastic bowl, it guarantees longevity and effective filtration at 40μm.
Features & Benefits
• Fully automatic condensate drain simplifies maintenance
• Integrated pressure gauge provides real-time monitoring
• Operates efficiently in a temperature range of +5 to +60°C
• Secondary venting and return flow function enhance performance
• Designed for vertical installation, ensuring versatile mounting options
• Suitable for food applications, providing compliance with industry standards
Applications
• Used in automated production lines for consistent air pressure
• Ideal for pneumatic tools requiring a stable pressure supply
• Utilised in food processing to meet hygiene requirements
• Applied in robotic systems needing precise pressure control
How does the integrated pressure gauge enhance functionality?
This feature allows for constant monitoring of the output pressure, enabling operators to quickly identify any fluctuations that may affect system performance. Immediate visibility reduces response time to pressure adjustments.
What is the significance of the 40μm filtration size?
This filtration size effectively removes contaminants from the air supply, ensuring clean, dry air is delivered to pneumatic devices. It helps prolong the life of components and improves overall system efficiency.
Can the unit handle varying ambient temperatures?
Yes, it can operate in ambient conditions ranging from +5 to +60°C, making it suitable for diverse environments without compromising performance or reliability. This range accommodates most industrial settings.
- RS Stock No. 2029381
- Mfr. Part No. MSB6-1/2:C3J2M1-WP
Each
$840.67
- RS Stock No. 2029253
- Mfr. Part No. FRC-1/2-D-MIDI-KC-A
Each
$2,010.98
- RS Stock No. 2029420
- Mfr. Part No. MSB6-1/2:C3J2F3-WP
Each
$1,153.47
- RS Stock No. 2029265
- Mfr. Part No. FRC-1/2-D-MIDI-KF-A
Each
$2,894.87
Related links
- Festo G 3/8 Filter Regulator 1/2 in G 12 bar, 542278
- Festo G 3/8 Filter Regulator 1/2 in G 12 bar, 542276
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 542299
- Festo G 1/4 Filter Regulator 1/2 in G 12 bar, 542286
- Festo G 3/8 Filter Regulator 1/2 in G 18 bar, 542269
- Festo MS Filter Regulator G 1/2 12 bar, 530224
- Festo G 1/8 Filter Regulator 1/4 in G 12 bar, 542310
- Festo G 1/8 Filter Regulator 1/2 in G 18 bar, 542281












