Festo MS Filter Regulator, 40 μm, 1/2 in G, Automatic, 12 bar, 530232
- RS Stock No.:
- 202-9370
- Mfr. Part No.:
- MSB6-1/2-FRC10:J12M2
- Brand:
- Festo
Subtotal (1 unit)*
$681.91
(exc. GST)
$750.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $681.91 |
*price indicative
- RS Stock No.:
- 202-9370
- Mfr. Part No.:
- MSB6-1/2-FRC10:J12M2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 3700L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 124mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 77mm | |
| Overall Height | 303.3mm | |
| Model Number | 530232 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Metal | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 3700L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 124mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 77mm | ||
Overall Height 303.3mm | ||
Model Number 530232 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Metal | ||
- COO (Country of Origin):
- HU
Festo MS Filter Regulator, 1/2 inches Port Size, 0.5 to 12 Bar Pressure Setting Range - MSB6-1/2-FRC10:J12M2, Numeric Part Number:530232
This filter regulator conditions compressed Air by removing particulates and controlling delivery pressure for pneumatic systems. It combines particulate separation with pressure regulation and an automatic condensate discharge to support continuous operation in industrial automation, electronics assembly and mechanical applications.
Features and Benefits:
• 40μm filtration removes fine particles while protecting downstream valves
• Pressure range 0.5 to 12 bar allows flexible system set-up
• Maximum flow 3700 L/min supports high-demand pneumatic circuits
• Metal bowl with automatic drain enables maintenance-free moisture management
• G-thread 1/2in port ensures straightforward integration with G-standard piping
• Pressure range 0.5 to 12 bar allows flexible system set-up
• Maximum flow 3700 L/min supports high-demand pneumatic circuits
• Metal bowl with automatic drain enables maintenance-free moisture management
• G-thread 1/2in port ensures straightforward integration with G-standard piping
Applications
• Suitable for control panels supplying actuators and valves in factory automation
• Ideal for compressed Air lines feeding pick-and-place equipment in electronics
• Used with pneumatic test rigs requiring consistent pressure regulation
• Can be used for preparatory Air treatment on machine tools and presses
• Ideal for compressed Air lines feeding pick-and-place equipment in electronics
• Used with pneumatic test rigs requiring consistent pressure regulation
• Can be used for preparatory Air treatment on machine tools and presses
What temperatures can the unit operate within?
It is rated for continuous use between -10°C and 60°C to accommodate typical plant environments.
How does the drain operate during unattended service?
An automatic drain evacuates accumulated condensate without manual intervention to reduce downtime.
What standards relate to material restrictions?
The construction conforms to RoHS requirements limiting certain hazardous substances.
Which thread standard is supplied for pipe connection?
Connections conform to the G thread standard for compatibility with BSP-type fittings.
Related links
- Festo MS Filter Regulator G 1/2 12 bar, 530224
- Festo MS Filter Regulator G3/4 in 12 bar, 8233041
- Festo MS Filter Regulator G3/8 in 12 bar, 8233036
- Festo MS Filter Regulator G3/8 in 12 bar, 8233035
- Festo MS Filter Regulator 1/4 in G 12 bar, 531119
- Festo MS Filter Regulator 1/4 in G 12 bar, 542300
- Festo MS Filter Regulator 1/4 in G 12 bar, 542298
- Festo MS Filter Regulator 1/2 in G 12 bar, 529183
