Festo MS Filter Regulator, 5 μm, Manual, 20 bar, 529205

Subtotal (1 unit)*

$239.92

(exc. GST)

$263.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.92

*price indicative

RS Stock No.:
288-2721
Mfr. Part No.:
MS6-LFR-1/4-D7-CRM-AS-Z
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

20 bar

Series

MS

Connection Thread Standard

G

Drain Type

Manual

Filtration Size

5μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Bowl Material

Polycarbonate

Model Number

529205

COO (Country of Origin):
HU
The Festo Filter Regulator is designed for precision pressure control in pneumatic systems. With a maximum pressure of 20 bar and a standard nominal flow rate of 2200 l/min, this product ensures efficient operation and consistent output pressure. Suitable

Rotary knob with detent for easy adjustment

Vertical mounting position with a range of +/-5° for flexible installation

Bowl guard for added protection

Output pressure constant for consistent performance

Corrosion resistance class 2 for durability in moderate corrosion stress environments

RoHS-compliant materials for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy