Festo MS Filter Regulator, 5 μm, 1/4 in G, Manual, 14 bar, 529145
- RS Stock No.:
- 202-4349
- Mfr. Part No.:
- MS4-LFR-1/4-D6-CRM-AS-Z
- Brand:
- Festo
Subtotal (1 unit)*
$180.15
(exc. GST)
$198.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.15 |
*price indicative
- RS Stock No.:
- 202-4349
- Mfr. Part No.:
- MS4-LFR-1/4-D6-CRM-AS-Z
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Flow Rate | 1500L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Plastic | |
| Model Number | 529145 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 14 bar | ||
Maximum Flow Rate 1500L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Plastic | ||
Model Number 529145 | ||
Pressure Setting Range 0.3 → 7 bar | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 14 Bar Maximum Operating Pressure, 5μm Filtration size - MS4-LFR-1/4-D6-CRM-AS-Z, Numeric Part Number: 529145
This filter regulator is designed for effective control of compressed air systems. The model features a G 1/4 port connection, providing easy integration into existing setups. With a maximum operating pressure of 14 bar and a filtration size of 5μm, it ensures precise pressure regulation and clean air delivery whilst maintaining a robust temperature range of -10°C to +60°C.
Features & Benefits
• Manual drain function enhances maintenance convenience
• Pressure gauge effectively indicates output pressure status
• Rotating actuator lock secures settings during operation
• High filtration efficiency exceeding 75% for clean air supply
• Durable plastic bowl guard protects against damage
Applications
• Utilised in automation systems requiring precise air pressure
• Suitable for pneumatic tools needing a consistent air supply
• Implemented in industrial environments for air quality assurance
• Used in food processing due to its compliance with purity standards
• Ideal for settings with varying temperature demands
What is the filtration capacity and how does it affect air quality?
The filtration capacity of less than 5μm effectively removes contaminants, ensuring that the air delivered meets stringent quality standards for various applications, including those in food processing.
Can this model be used in extreme temperature conditions?
It operates reliably within a temperature range of -10°C to +60°C, making it suitable for diverse environments, including cold storage and heated industrial areas.
How does the manual drain feature contribute to ease of use?
This feature allows for simple and straightforward maintenance, enabling users to remove accumulated condensate without complex procedures, which helps maintain the efficiency of the filter regulator.
Related links
- Festo MS Filter Regulator 1/4 in G 14 bar, 529149
- Festo MS Filter Regulator G1/4 in 14 bar, 8232847
- Festo MS Filter Regulator G1/4 in 14 bar, 8232848
- Festo MS Filter Regulator 1/8 in 14 bar, 529164
- Festo MS4 Filter Regulator 1/4 in 14 bar, 529144
- Festo MS Filter Regulator 1/4 in G 14 bar, 529157
- Festo MS Filter Regulator G1/8 in 14 bar, 8232859
- Festo MS Filter Regulator G3/8 in 14 bar, 8232861
