Festo MS Filter Regulator, 40 μm, G1/2 in, Manual, 20 bar, 8232883

Subtotal (1 unit)*

$196.25

(exc. GST)

$215.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.25

*price indicative

RS Stock No.:
793-216
Mfr. Part No.:
MS6-LFR-1/2-D6-E-R-M-MPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

G1/2 in

Maximum Operating Pressure

20 bar

Maximum Flow Rate

6200L/min

Connection Thread Standard

G

Series

MS

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

1/2 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Pressure Setting Range

0.3 → 7 bar

Bowl Material

Polycarbonate

Pressure Gauge Port Thread Standard

G

Model Number

8232883

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 0.30 to 7 bar Pressure Setting Range, 40μm Filtration Size - MS6-LFR-1/2-D6-E-R-M-MPA, Numeric Part Number: 8232883


This filter regulator conditions compressed Air by removing condensate and particulate while stabilising downstream pressure for pneumatic systems. It is designed for inline or front-panel installation and operates with compressed Air and inert gases to an Air purity class aligned with ISO 8573-1:2010. The device is suitable for environments between -10°C and 60°C and accepts G1/2 pneumatic connections, with a pressure gauge port sized 1/2 in.

Features and Benefits:


• 6200 L/min standard flow delivers consistent high-volume supply
• 0.3 to 7 bar regulation maintains stable output pressure
• 20 bar maximum rating suits high-pressure environments
• 40 μm element reduces particulate ingress to equipment
• Manual rotating drain enables controlled condensate removal

Applications


• Used with pneumatic tools requiring stable pressure
• Suitable for inert gas supply conditioning in plants
• Ideal for feeding high-flow actuator arrays
• Can be used for food-compliant compressed-Air systems
• Used for workshop Air distribution and control panels

What materials are used for the bowl and housing?


The bowl is polycarbonate (Makrolon®) and the housing is die-cast aluminium.

How is condensate handled and what capacity is available?


Condensate is discharged via a manual rotating drain and the bowl holds up to 38 ml.

What sealing and membrane materials are employed?


Seals and membrane are MADE from NBR and the separating plate is POM.

Which connection threads and port sizes are provided?


Both pneumatic ports use G1/2 thread and the pressure gauge port is 1/2 in.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy