Festo MS Filter Regulator, 40 μm, G1/4 in, Manual, 20 bar, 8232899
- RS Stock No.:
- 793-230
- Mfr. Part No.:
- MS6-LFR-1/4-D7-E-R-M-VS
- Brand:
- Festo
Subtotal (1 unit)*
$178.28
(exc. GST)
$196.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.28 |
*price indicative
- RS Stock No.:
- 793-230
- Mfr. Part No.:
- MS6-LFR-1/4-D7-E-R-M-VS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G1/4 in | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 2500L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 8232899 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G1/4 in | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 2500L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 8232899 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 40μm Filtration Grade, 0.50 to 12 bar Pressure Setting Range - MS6-LFR-1/4-D7-E-R-M-VS, Numeric Part Number: 8232899
This filter regulator conditions compressed Air by separating condensate and stabilising downstream pressure for pneumatic systems. It is intended for vertical or near-vertical installation and is suitable for use with compressed Air and inert gases under moderate corrosion stress. The unit operates across a wide ambient and media temperature span and is designed for applications requiring regulated output cleanliness to ISO 8573-1:2010 standards.
Features and Benefits:
• 40μm pore size provides particulate removal and component protection
• 0.5 to 12 bar adjustment range delivers accurate pressure control
• 2500 L/min flow capacity supports high-flow industrial processes
• Polycarbonate bowl with plastic guard allows Visual condensate monitoring
• Manual rotating drain permits controlled condensate removal
• 0.5 to 12 bar adjustment range delivers accurate pressure control
• 2500 L/min flow capacity supports high-flow industrial processes
• Polycarbonate bowl with plastic guard allows Visual condensate monitoring
• Manual rotating drain permits controlled condensate removal
Applications
• Suitable for pneumatic actuation systems requiring clean Air
• Ideal for feed to control valves and pressure-sensitive equipment
• Used with inert gas supplies in production lines
• Can be used for workshop compressed-Air distribution points
• Ideal for feed to control valves and pressure-sensitive equipment
• Used with inert gas supplies in production lines
• Can be used for workshop compressed-Air distribution points
What temperatures can the unit tolerate in operation?
It functions across a media and ambient temperature range of -10°C to 60°C.
What materials are used for Seals and the membrane?
Seals and membrane are MADE from NBR to provide elastic sealing properties.
How is the unit mounted in typical installations?
It may be front-panel mounted or installed inline using G1/4 pneumatic ports.
What corrosion conditions is it designed for?
The product is rated for moderate corrosion stress, CRC 2.
Related links
- Festo MS Filter Regulator G1/4 in 14 bar, 8232855
- Festo MS Filter Regulator G1/4 in 20 bar, 8232898
- Festo MS Filter Regulator G3/8 in 20 bar, 8232907
- Festo MS Filter Regulator G1/2 in 20 bar, 8232884
- Festo MS Filter Regulator G1/2 in 20 bar, 8232887
- Festo MS Filter Regulator G1/4 in 12 bar, 8232900
- Festo MS Filter Regulator G1/4 in Manual 8232857
- Festo MS Filter Regulator G1/8 in 14 bar, 8232859
