Festo G 1/4 Filter Regulator, 5 μm, 3/8 in G, Manual, 20 bar, 529224

Subtotal (1 unit)*

$224.90

(exc. GST)

$247.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.90

*price indicative

RS Stock No.:
202-4302
Mfr. Part No.:
MS6-LFR-3/8-D7-CRM-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

3/8 in G

Maximum Operating Pressure

20 bar

Maximum Flow Rate

3500L/min

Connection Thread Standard

G

Series

G 1/4

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

3/8 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010

Bowl Material

Plastic

Pressure Setting Range

0.5 → 12 bar

Pressure Gauge Port Thread Standard

G

Model Number

529224

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, G 3/8 Port Connection, 20 Bar Maximum Operating Pressure - MS6-LFR-3/8-D7-CRM-AS, Numeric Part Number: 529224


This filter regulator is designed for efficient filtration and pressure regulation of compressed air and inert gases. It includes a manual drain feature and provides a 5μm filtration size, making it suitable for various industrial applications. Operating under a maximum pressure of 20 bar and temperatures ranging from -10°C to +60°C, it is built for robustness and versatility in demanding environments.

Features & Benefits


• Consistent output pressure for reliable system performance

• Manual drain function simplifies condensate removal

• Effective filtration ensures air purity to ISO standards

• G 3/8 port for straightforward installation with existing systems

• Plastic bowl guard aids in visibility and reduces damage risk

• Temperature-resistant design accommodates diverse operational conditions

Applications


• Used in pneumatic systems requiring precise pressure control

• Suitable for involving compressible fluids

• Ideal for processes needing consistent air quality

• Employed in environments with varying temperatures

What is the maximum condensate volume this unit can handle?


The condensate drain can manage a maximum volume of 38ml.

How does the product maintain consistent pressure under varying conditions?


It features a controller function that ensures output pressure remains stable, even with fluctuations in the system.

Can this unit be used in food-related processes?


Yes, the filter regulator is suitable for use with food, adhering to the necessary purity and safety regulations.

What is the maximum allowable pressure hysteresis for this filter regulator?


The maximum pressure hysteresis is 0.025 MPa, or 0.25 bar, ensuring precise control.

What materials are used in the construction of this filter regulator?


It incorporates a die-cast aluminium housing, polycarbonate bowl, and various NBR and plastic components to ensure durability and compliance with safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy