Festo G 3/4 Filter Regulator, 5 μm, 1/4 in G, Manual, 14 bar, 529153
- RS Stock No.:
- 202-4293
- Mfr. Part No.:
- MS4-LFR-1/4-D7-CRM-AS-Z
- Brand:
- Festo
Subtotal (1 unit)*
$187.14
(exc. GST)
$205.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.14 |
*price indicative
- RS Stock No.:
- 202-4293
- Mfr. Part No.:
- MS4-LFR-1/4-D7-CRM-AS-Z
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Flow Rate | 1200L/min | |
| Maximum Operating Pressure | 14 bar | |
| Connection Thread Standard | G | |
| Series | G 3/4 | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Plastic | |
| Model Number | 529153 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Flow Rate 1200L/min | ||
Maximum Operating Pressure 14 bar | ||
Connection Thread Standard G | ||
Series G 3/4 | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Plastic | ||
Model Number 529153 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 14 Bar Maximum Operating Pressure, 5μm Filtration size - MS4-LFR-1/4-D7-CRM-AS-Z, Numeric Part Number: 529153
This filter regulator is designed to provide precise pressure control and filtration for pneumatic systems. Operating within a temperature range of -10°C to +60°C, it is ideal for various industrial applications. The compact design includes a manual drain feature, allowing for easy maintenance and efficient condensate removal.
Features & Benefits
• Designed for high efficiency with a 5μm filtration size
• Manual drain for easy condensate removal
• Maintains output pressure consistently for reliability
• Robust construction with a plastic bowl for durability
• Maximum operating pressure up to 14 bar
• Suitable for various mounting positions, enhancing flexibility
Applications
• Utilised in automated control systems
• Implemented in compressed air treatment setups
• Effective in beverage and food processing industries
• Used in pneumatic machinery and equipment
• Integrated within systems requiring regulation of inert gases
How does this unit ensure effective condensate management?
The equipment features a manually rotating drain mechanism that allows for efficient removal of condensate, preventing potential blockages and maintaining optimal performance.
What is the significance of the 5μm filtration size?
A filtration size of 5μm effectively removes contaminants from compressed air, safeguarding downstream equipment and ensuring operational efficiency in pneumatic systems.
What materials are used in its construction, and how do they contribute to its durability?
Constructed from die-cast aluminium and various plastic components, the regulator is designed to withstand moderate corrosion stress while ensuring a lightweight, robust structure for prolonged use.
Can this regulator be used in high-pressure environments?
Yes, it can operate at a maximum pressure of 14 bar, making it suitable for high-pressure applications while maintaining safety and efficiency.
What is the temperature range for optimal operation?
This filter regulator efficiently operates within a temperature range of -10°C to +60°C, accommodating a variety of industrial conditions and applications.
Related links
- Festo G 1/4 Filter Regulator 1/8 in G 14 bar, 529168
- Festo MS Filter Regulator 1/4 in G 14 bar, 529157
- Festo MS Filter Regulator 1/4 in G 14 bar, 529145
- Festo MS Filter Regulator G1/4 in 14 bar, 8232850
- Festo MS4 Filter Regulator 1/4 in 10 bar, 529152
- Festo MS Filter Regulator 1/4 in G 14 bar, 535724
- Festo MS4 Filter Regulator 1/4 in 14 bar, 529156
- Festo MS Filter Regulator G1/4 in 14 bar, 8232851
