Festo G 3/4 Filter Regulator, 40 μm, 3/8 in G, Automatic, 12 bar, 162684
- RS Stock No.:
- 202-9809
- Mfr. Part No.:
- LFR-3/8-D-MINI-A
- Brand:
- Festo
Subtotal (1 unit)*
$421.44
(exc. GST)
$463.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $421.44 |
*price indicative
- RS Stock No.:
- 202-9809
- Mfr. Part No.:
- LFR-3/8-D-MINI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in G | |
| Maximum Flow Rate | 1600L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | G 3/4 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 70mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 76mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 210.9mm | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Metal | |
| Model Number | 162684 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/8 in G | ||
Maximum Flow Rate 1600L/min | ||
Maximum Operating Pressure 12 bar | ||
Series G 3/4 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 70mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 76mm | ||
Standards/Approvals RoHS | ||
Overall Height 210.9mm | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Metal | ||
Model Number 162684 | ||
- COO (Country of Origin):
- HU
Festo Mini Filter Regulator, 0.5 to 12 Bar, 1600L/min Flow Rate - LFR-3/8-D-MINI-A
This filter regulator from Festo helps maintain precise pressure levels in your pneumatic system. You can also rely on it to keep contaminants out and maintain optimal performance. Thanks to a broad pressure regulation range of 0.5 to 12 bar, you can use it in both low-pressure and high-pressure applications, making it a versatile choice. A fully automatic condensate drain ensures that water produced during the filtration process is released at the pre-set level. As this eliminates the need for manual draining, this filter regulator is a good choice for use in areas that are difficult to access.
• Wide operating temperature range of +5°C to +60°C for use in industrial conditions
• Standard nominal flow rate of 1600L/min (litres per minute) for use in demanding applications
• Die-cast zinc housing is resistant to impact and corrosion for added durability
• Filtration grade of 40μm to effectively trap tiny dust particles
Applications
• Food and beverage production
• Medical equipment
• Water treatment facilities
How do I monitor the pressure level of this filter regulator?
This unit comes with a pressure gauge that displays the pressure readings in real time for ease of monitoring.
Related links
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 162729
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 162696
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 192624
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 162697
- Festo G 1/4 Filter Regulator 3/8 in G 12 bar, 185762
- Festo G 1/4 Filter Regulator 3/8 in G 12 bar, 185750
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 185786
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 159583
