Festo G 3/4 Filter Regulator, 5 μm, 3/8 in G, Automatic, 12 bar, 192624

Subtotal (1 unit)*

$595.39

(exc. GST)

$654.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$595.39

*price indicative

RS Stock No.:
202-9865
Mfr. Part No.:
LFR-3/8-D-5M-O-MIDI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

3/8 in G

Maximum Operating Pressure

12 bar

Maximum Flow Rate

2400L/min

Series

G 3/4

Drain Type

Automatic

Filtration Size

5μm

Overall Length

85mm

Pressure Gauge Port Size

Prepared For G1/4

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Overall Height

268mm

Overall Width

94.5mm

Standards/Approvals

RoHS, ISO8573-1:2010 (6:8:4), ISO 8573-1:2010 (7:9:-)

Model Number

192624

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU
The Festo D series filter regulator has a G3/8 pneumatic connection with metal bowl guard and without pressure gauge. It has 5 μm degree of filtration automatic condensate drain.

Size -Midi

Actuator lock=Rotary knob with lock

Assembly position=Vertical +/- 5°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy