Festo MS Filter Regulator, 5 μm, G3/8 in, Manual, 20 bar, 8232904

Subtotal (1 unit)*

$178.28

(exc. GST)

$196.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.28

*price indicative

RS Stock No.:
793-234
Mfr. Part No.:
MS6-LFR-3/8-D7-C-R-M-VS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G3/8 in

Product Type

Filter Regulator

Maximum Operating Pressure

20 bar

Maximum Flow Rate

3500L/min

Connection Thread Standard

G

Series

MS

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

3/8 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Pressure Gauge Port Thread Standard

G

Bowl Material

Polycarbonate

Model Number

8232904

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, 5μm Filtration Size - MS6-LFR-3/8-D7-C-R-M-VS, Numeric Part Number: 8232904


This filter regulator conditions compressed Air by removing condensate and regulating downstream pressure for pneumatic systems. It is designed for inline or front-panel installation and accepts compressed Air and inert gases compliant with ISO 8573-1:2010. The unit operates across a broad ambient and media temperature range and provides secondary exhausting with a rotary knob actuator for setpoint adjustment.

Features and Benefits:


• 0.5 to 12 bar pressure regulation range delivers stable output pressure
• 3500 L/min nominal flow supports high-volume pneumatic circuits
• 20 bar maximum operating pressure provides robust system margins
• 5 μm filtration size reduces particle ingress to protect valves
• Polycarbonate bowl with plastic guard permits Visual condensate checks

Applications


• Suitable for pneumatic tool stations requiring clean Air
• Ideal for factory automation with high flow demands
• Used with inert gas supply lines requiring regulated pressure
• Can be used for machine panels requiring front-panel mounting
• Suitable for food-related compressed Air where supplementary data applies

What materials contact the process air?


Die-cast aluminium housing, NBR Seals and membrane, POM separating plate, and a Makrolon® polycarbonate bowl are used.

How is condensate removed from the unit?


A manual rotating drain evacuates collected condensate with a maximum condensate volume of 38 ml.

What mounting orientations are acceptable?


It may be mounted inline or front-panel and is specified for near-vertical mounting within ±5°.

What pressure stability can be expected?


Maximum pressure hysteresis is 0.25 bar, ensuring minimal variation between set and actual output.

Which connection thread standards are provided for gauges and ports?


Pneumatic connections use G3/8 thread with a G‑standard pressure gauge port interface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy