Festo MS Filter Regulator, 5 μm, G1/2 in, Automatic, 12 bar, 8232889
- RS Stock No.:
- 793-221
- Mfr. Part No.:
- MS6-LFR-1/2-D7-C-R-V-VS
- Brand:
- Festo
Subtotal (1 unit)*
$251.04
(exc. GST)
$276.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.04 |
*price indicative
- RS Stock No.:
- 793-221
- Mfr. Part No.:
- MS6-LFR-1/2-D7-C-R-V-VS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/2 in | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 4000L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 8232889 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/2 in | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 4000L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 8232889 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 5μm filtration size, 0.50 to 12 bar Pressure Setting range - MS6-LFR-1/2-D7-C-R-V-VS, Numeric Part Number: 8232889
This filter regulator conditions compressed Air by removing condensate and regulating delivery pressure for pneumatic systems. Designed for inline or front-panel mounting, it maintains a stable downstream pressure for equipment operating with compressed Air to ISO 8573-1:2010. The unit features a rotary knob control with detent, secondary exhausting and an automatic condensate drain to support continuous operation in moderate corrosion environments.
Features and Benefits:
• 5 μm filtration delivers fine particle removal and reduced component wear
• 0.5 to 12 bar regulation range enables flexible pressure control across applications
• 4000 L/min nominal flow supports high-throughput pneumatic networks
• Fully automatic condensate drain removes collected moisture without intervention
• Polycarbonate bowl with plastic guard offers visibility and mechanical protection
• 0.5 to 12 bar regulation range enables flexible pressure control across applications
• 4000 L/min nominal flow supports high-throughput pneumatic networks
• Fully automatic condensate drain removes collected moisture without intervention
• Polycarbonate bowl with plastic guard offers visibility and mechanical protection
Applications
• Suitable for supply lines in industrial pneumatic tool systems
• Ideal for compressed-air preparation in assembly plants
• Used with inert gas distribution requiring regulated output pressure
• Can be used for pneumatic control panels requiring Compact mounting
• Suitable for food-sector installations with referenced supplementary materials
• Ideal for compressed-air preparation in assembly plants
• Used with inert gas distribution requiring regulated output pressure
• Can be used for pneumatic control panels requiring Compact mounting
• Suitable for food-sector installations with referenced supplementary materials
What port connection type does it use?
It uses G-thread pneumatic connections with G1/2 ports for both inlet and outlet.
How does the device behave across temperature ranges?
It is rated for operation and storage between -10 °C and 60 °C and for media temperatures in the same range.
What materials contact the medium and provide sealing?
The bowl is polycarbonate, Seals and membrane are NBR, and the housing is die-cast aluminium.
How effective is condensate separation and capacity?
The design achieves greater than 75% condensate separation with a maximum condensate volume of 38 ml.
What flow and pressure characteristics define performance?
Standardised nominal flow is 4000 L/min with maximum operating pressure up to 12 bar and hysteresis up to 0.25 bar.
Related links
- Festo MS Filter Regulator G1/4 in 12 bar, 8232897
- Festo MS Filter Regulator G1/2 in 12 bar, 8232895
- Festo MS Filter Regulator G3/8 in Manual 8232864
- Festo MS Filter Regulator G1/2 in 20 bar, 8232887
- Festo MS Filter Regulator G1/2 in 12 bar, 8232888
- Festo MS Filter Regulator G3/8 in 12 bar, 8232909
- Festo MS Filter Regulator G1/4 in Manual 8232857
- Festo MS Filter Regulator G1/4 in 12 bar, 8232896
