Festo MS Filter Regulator, 5 μm, G3/8 in, Automatic, 12 bar, 8232905

Subtotal (1 unit)*

$269.03

(exc. GST)

$295.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.03

*price indicative

RS Stock No.:
793-236
Mfr. Part No.:
MS6-LFR-3/8-D7-C-R-V-MPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G3/8 in

Product Type

Filter Regulator

Maximum Flow Rate

3500L/min

Maximum Operating Pressure

12 bar

Series

MS

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

3/8 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.5 → 12 bar

Model Number

8232905

Bowl Material

Polycarbonate

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, 5μm Filtration Size - MS6-LFR-3/8-D7-C-R-V-MPA, Numeric Part Number: 8232905


This filter regulator provides pressure regulation and particulate separation for compressed Air and inert gas systems in industrial settings. It maintains a stable downstream pressure while removing condensate and particulates to protect pneumatic components. The unit is built for inline or front-panel installation, accepts G3/8 pneumatic connections, and operates across a broad ambient and media temperature range for varied shop-floor environments.

Features and Benefits:


• 3500 L/min flow capacity ensures high throughput for production lines
• 0.5 to 12 bar adjustment delivers broad pressure control flexibility
• Fully automatic drain removes condensate without manual intervention
• Polycarbonate bowl with plastic guard offers visible contamination monitoring
• 5μm filtration reduces particulate ingress for downstream equipment protection

Applications


• Suitable for compressed Air preparation in assembly plants
• Used with inert gas supplies for instrumentation systems
• Ideal for pneumatic tool feed and actuator networks
• Can be used for Air supply to food-related machinery with supplementary information
• Suitable for installations requiring G thread pneumatic connection

What connection types are provided for system integration?


The unit has G3/8 pneumatic ports and a 3/8in pressure gauge port thread for direct gauge mounting.

What materials contact the media and seals?


The housing is die-cast aluminium, bowl material is polycarbonate (Makrolon®), Seals and membrane are NBR, with POM separating plate and control panel components.

How does the device perform under varying temperatures?


It is rated for media, ambient and storage temperatures from -10°C to 60°C allowing standard workshop conditions.

What is the expected condensate handling capability?


The design includes a fully automatic condensate drain and a maximum condensate volume of 38 ml.

Which Air quality standards and flow normalisation apply?


It is specified for compressed Air to ISO 8573-1:2010 and a standardised nominal flow rate referenced to DIN 1343 at 3500 L/min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy