Festo MS Filter Regulator, 40 μm, G3/8 in, Manual, 12 bar, 8232869
- RS Stock No.:
- 793-126
- Mfr. Part No.:
- MS4-LFR-AGC-D7-E-R-V-MPA
- Brand:
- Festo
Subtotal (1 unit)*
$312.54
(exc. GST)
$343.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.54 |
*price indicative
- RS Stock No.:
- 793-126
- Mfr. Part No.:
- MS4-LFR-AGC-D7-E-R-V-MPA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G3/8 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232869 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G3/8 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 12 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
Model Number 8232869 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure setting range, 40μm filtration size - MS4-LFR-AGC-D7-E-R-V-MPA, Numeric Part Number: 8232869
This filter regulator controls and conditions compressed Air for industrial pneumatic systems. It delivers a steady output pressure across a wide adjustment span while separating condensate and particulate to improve downstream Air quality. The unit is suitable for vertical mounting and accepts G-thread connections, making it compatible with standard pneumatic installations operating to recognised compressed Air purity classes.
Features and Benefits:
• 0.5 to 12 bar regulation range provides wide pressure adjustability
• 1500 L/min flow capacity supports high-volume pneumatic circuits
• 40 μm filtration removes coarse particles to protect valves and actuators
• Polycarbonate bowl with plastic guard allows Visual condensate monitoring
• Manual drain enables controlled removal of separated condensate
• 1500 L/min flow capacity supports high-volume pneumatic circuits
• 40 μm filtration removes coarse particles to protect valves and actuators
• Polycarbonate bowl with plastic guard allows Visual condensate monitoring
• Manual drain enables controlled removal of separated condensate
Applications
• Suitable for factory compressed Air supply lines requiring pressure control
• Ideal for pneumatic tool stations with high Air consumption
• Used with inert gas installations that need regulated pressure
• Can be used for food-industry supply where supplementary material information applies
• Ideal for pneumatic tool stations with high Air consumption
• Used with inert gas installations that need regulated pressure
• Can be used for food-industry supply where supplementary material information applies
What materials contact the medium inside the unit?
Contact components include NBR seals, Makrolon® bowl, NBR membrane, POM separator and PA control parts.
What operating pressures can the device withstand continuously?
It functions across an operating pressure span of 0.2 MPa to 1.2 MPa corresponding to 2 bar to 12 bar maximum.
How effective is condensate separation and what capacity is expected?
The separator achieves greater than 75% separation with a maximum condensate volume of 19 ml.
Which connection types and port sizes are provided for installation?
Pneumatic ports are G3/8 with a 3/8 in pressure gauge port thread standard.
What environmental temperature range applies for storage and use?
Both ambient and media temperature limits are -10 °C to 60 °C.
Related links
- Festo MS Filter Regulator G3/8 in Manual 8232868
- Festo MS Filter Regulator G3/8 in 14 bar, 8232866
- Festo MS Filter Regulator G1/4 in Manual 8232856
- Festo MS Filter Regulator G3/8 in 14 bar, 8232865
- Festo MS Filter Regulator G3/8 in 14 bar, 8232867
- Festo MS Filter Regulator G3/8 in Manual 8232863
- Festo MS Filter Regulator G3/8 in Manual 8232864
- Festo MS Filter Regulator G1 in 12 bar, 8232925
