Festo MS Filter Regulator, 40 μm, G1 in, Automatic, 12 bar, 8232925
- RS Stock No.:
- 793-147
- Mfr. Part No.:
- MS6-LFR-AGF-D7-E-R-V-MPA
- Brand:
- Festo
Subtotal (1 unit)*
$371.42
(exc. GST)
$408.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.42 |
*price indicative
- RS Stock No.:
- 793-147
- Mfr. Part No.:
- MS6-LFR-AGF-D7-E-R-V-MPA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G1 in | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 4500L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 8232925 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G1 in | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 4500L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 8232925 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 40μm Filtration Size, 0.5 to 12 bar Pressure Setting - MS6-LFR-AGF-D7-E-R-V-MPA, Numeric Part Number: 8232925
This filter regulator provides pressure control and particulate separation for compressed Air and inert gases in industrial systems. Designed for inline or front-panel mounting, it maintains a stable downstream pressure while removing condensate and particles to improve Air quality to ISO 8573-1:2010 standards. The unit includes a rotary adjustment knob with detent and an integrated analogue pressure gauge for local monitoring.
Features and Benefits:
• 4500 L/min flow delivers high-volume pneumatic supply
• 0.5 to 12 bar setting range supports varied pressure requirements
• Fully automatic drain removes condensate without manual intervention
• 40μm polycarbonate bowl captures particulate and liquid contaminant
• G1 ports with G-thread gauge port enable straightforward plumbing
• 0.5 to 12 bar setting range supports varied pressure requirements
• Fully automatic drain removes condensate without manual intervention
• 40μm polycarbonate bowl captures particulate and liquid contaminant
• G1 ports with G-thread gauge port enable straightforward plumbing
Applications
• Suitable for compressor outlet Air treatment
• Ideal for pneumatic tool and actuator supply lines
• Used with control cabinets requiring stable pressure
• Can be used for food-industry ancillary systems with supplementary information
• Ideal for pneumatic tool and actuator supply lines
• Used with control cabinets requiring stable pressure
• Can be used for food-industry ancillary systems with supplementary information
What materials contact the compressed medium?
The flow path includes a die-cast aluminium housing, NBR Seals and membrane, POM control parts and a Makrolon® polycarbonate bowl.
Which temperatures are compatible with operation and storage?
The unit supports media, ambient and storage temperatures from -10°C to 60°C.
How is condensate managed and what volume does the bowl hold?
Condensate is discharged via an automatic drain and the bowl captures up to 38 ml of condensate.
What filtration and separation performance can be expected?
Filtration is under 40μm pore size with condensate separation above 75%.
How is the unit mounted and connected in systems?
It can be mounted vertically within ±5° or inline, and connects via G1 pneumatic ports with G-thread gauge port.
Related links
- Festo MS Filter Regulator G1 in 20 bar, 8232923
- Festo MS Filter Regulator G1 in 12 bar, 8232924
- Festo MS Filter Regulator G1 in 20 bar, 8232922
- Festo MS Filter Regulator G1 in 20 bar, 8232920
- Festo MS Filter Regulator G1/4 in 12 bar, 8232900
- Festo MS Filter Regulator G1/2 in 12 bar, 8232893
- Festo MS Filter Regulator G1 in 12 bar, 8232921
- Festo MS Filter Regulator G3/8 in 12 bar, 8232908
