Festo MS Filter Regulator, 5 μm, G3/8 in, Manual, 12 bar, 8232864

Subtotal (1 unit)*

$294.57

(exc. GST)

$324.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.57

*price indicative

RS Stock No.:
793-121
Mfr. Part No.:
MS4-LFR-AGC-D7-C-R-V-VS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

G3/8 in

Maximum Operating Pressure

12 bar

Maximum Flow Rate

1200L/min

Series

MS

Connection Thread Standard

G

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

3/8 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Model Number

8232864

Pressure Gauge Port Thread Standard

G

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, 5μm Filtration Size - MS4-LFR-AGC-D7-C-R-V-VS, Numeric Part Number: 8232864


This filter regulator conditions compressed Air by removing condensate and controlling delivery pressure for pneumatic systems. It is designed for use with compressed Air and inert gases to the ISO 8573-1:2010 purity standard and suits moderate corrosion environments. The unit accepts G3/8 pneumatic ports and provides a consistent output pressure via a rotary knob with detent, while a polycarbonate bowl permits Visual condensate monitoring.

Features and Benefits:


• 1200 L/min flow capacity enabling high-volume supply
• 0.5 to 12 bar adjustment covering broad pressure demands
• 5μm filtration capturing fine particulates for system protection
• Manual condensate drain allowing controlled maintenance actions
• Polycarbonate bowl with plastic guard for Visual inspection

Applications


• Used with compressor outlets requiring pressure stabilisation
• Suitable for pneumatic tooling and production lines
• Ideal for conditioning Air in food-contact supplementary systems
• Can be used for inert gas supply regulation in labs
• Used for moderate-corrosion-site pneumatic installations

What are the permitted operating and storage temperatures?


It can be operated and stored between -10°C and 60°C.

Which port thread standards and sizes are provided for connections?


Ports follow the G thread standard with G3/8 pneumatic connections and a 3/8 in gauge port thread size.

What is the maximum allowable operating pressure and pressure hysteresis?


Maximum operating pressure is 12 bar and maximum pressure hysteresis is 0.25 bar.

What materials make up the main wetted components?


The housing and sub-base are die-cast aluminium, the bowl is Makrolon® polycarbonate, Seals and membrane are NBR, and the separating plate is POM.

How effective is condensate separation and what is bowl capacity?


Condensate separation exceeds 75% with a maximum condensate volume of 19 ml.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy