Festo MS Filter Regulator, 40 μm, G3/8 in, Manual, 14 bar, 8232867

Subtotal (1 unit)*

$221.75

(exc. GST)

$243.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.75

*price indicative

RS Stock No.:
793-124
Mfr. Part No.:
MS4-LFR-AGC-D7-E-R-M-VS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G3/8 in

Product Type

Filter Regulator

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

14 bar

Connection Thread Standard

G

Series

MS

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

3/8 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.5 → 12 bar

Model Number

8232867

Bowl Material

Polycarbonate

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, 40μm Filtration Size - MS4-LFR-AGC-D7-E-R-M-VS, Numeric Part Number: 8232867


This filter regulator conditions compressed Air and maintains a stable downstream pressure for pneumatic systems. It is designed for vertical mounting with a rotary knob actuator and provides secondary exhausting Plus return-flow capability. Suitable for compressed Air and inert gases, it complies with ISO 8573-1:2010 Air quality classes and is intended for moderate corrosion environments.

Features and Benefits:


• 0.5 to 12bar regulation range provides adjustable downstream pressure control
• 1500L/min flow capacity supports high-flow pneumatic processes
• 40μm filtration grade removes fine particulates and condensate
• Manual rotating drain enables simple condensate removal
• Polycarbonate bowl with plastic guard offers clear Visual monitoring

Applications


• Used with assembly-line pneumatic actuators requiring steady pressure
• Suitable for shop‑floor compressed Air distribution sub‑stations
• Ideal for feeding tools needing particulate‑free Air supply
• Can be used for inert gas supply in test rigs
• Used for food‑industry auxiliary systems per supplementary material

What are the suitable operating and media temperature limits?


It operates with media and ambient temperatures from -10°C to 60°C.

What pressure and flow conditions can it withstand?


The unit accepts up to 14bar maximum operating pressure and standardised flow of 1500L/min.

Which materials are used for the main wetted components?


The housing and sub‑base are die‑cast aluminium, the bowl is Makrolon® polycarbonate and Seals are NBR.

What mounting and connection details should be noted?


Mount vertically within ±5° and connect using G 3/8 pneumatic ports

the pressure gauge port is G 3/8.

How effective is condensate separation and what is the condensate capacity?


Condensate separation exceeds 75% and the bowl collects up to 19ml.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy