Festo MS Filter Regulator, 40 μm, G3/8 in, Manual, 14 bar, 8232866

Subtotal (1 unit)*

$239.74

(exc. GST)

$263.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.74

*price indicative

RS Stock No.:
793-123
Mfr. Part No.:
MS4-LFR-AGC-D7-E-R-M-MPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G3/8 in

Product Type

Filter Regulator

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

14 bar

Series

MS

Connection Thread Standard

G

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

3/8 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Bowl Material

Polycarbonate

Model Number

8232866

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, G3/8 Port Size - MS4-LFR-AGC-D7-E-R-M-MPA, Numeric Part Number: 8232866


This filter regulator provides regulated output pressure and particulate removal for pneumatic installations. It conditions compressed Air to ISO 8573-1:2010 standards with a combination of filtration and pressure control, supplying a consistent downstream pressure while separating condensate. Designed for vertical mounting within a limited tilt range, it is compatible with inert gases and operates across typical ambient and media temperatures for industrial settings.

Features and Benefits:


• 1500 L/min flow rate delivers high-volume supply for plant equipment
• 0.5 to 12 bar adjustment range enables precise downstream pressure control
• 40 μm filtration protects valves and actuators from particulates
• Manual rotating drain allows simple condensate removal during maintenance
• Polycarbonate bowl offers Visual condensate monitoring without dismantling

Applications


• Used for feeding pneumatic valves and actuators in production lines
• Suitable for workshop Air distribution and tool stations
• Ideal for machine control panels requiring ISO-classified Air
• Can be used for inert gas conditioning in test rigs
• Used with Compact pneumatic units where G thread ports are required

What materials contact the media and affect chemical compatibility?


The wet parts include a Makrolon® bowl, NBR Seals and membrane, POM separating plate, and a die-cast aluminium housing.

How does the unit handle condensate collection capacity?


The bowl holds up to 19 ml of condensate and separates more than 75% of entrained liquid before manual draining.

What are the permissible operating and storage temperature ranges?


It is rated for media, ambient and storage temperatures from -10°C to 60°C.

Which pressure and connection standards are used for integration?


The device accepts G3/8 ports, a G-thread pressure gauge port, and operates up to 14 bar maximum operating pressure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy