Festo MS Filter Regulator, 5 μm, G3/8 in, Manual, 12 bar, 8232863

Subtotal (1 unit)*

$303.44

(exc. GST)

$333.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$303.44

*price indicative

RS Stock No.:
793-120
Mfr. Part No.:
MS4-LFR-AGC-D7-C-R-V
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

G3/8 in

Maximum Operating Pressure

12 bar

Maximum Flow Rate

1200L/min

Connection Thread Standard

G

Series

MS

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

3/8 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

Pressure Gauge Port Thread Standard

G

Model Number

8232863

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, 5μm Filtration Size - MS4-LFR-AGC-D7-C-R-V, Numeric Part Number: 8232863


This filter regulator conditions compressed Air by removing condensate and particulate while maintaining a stable downstream pressure for pneumatic systems. It is designed for vertical mounting with a rotary knob actuator and integrates a pressure gauge port for local monitoring. The unit accepts compressed Air and inert gases and is suitable for environments with moderate corrosion stress, operating across a wide ambient and media temperature range.

Features and Benefits:


• 1,200 L/min flow rate enables high-volume supply demands
• 5μm filtration size reduces particulate ingress to protect valves
• 0.5 to 12 bar regulation range supports broad pressure requirements
• Manual condensate drain allows controlled removal of separated moisture
• Polycarbonate bowl with plastic guard offers Visual inspection capability

Applications


• Suitable for feeding high-flow pneumatic actuators and valves
• Used for general compressed Air preparation in workshops
• Ideal for integration into inert gas distribution networks
• Can be used for plant Air lines requiring particulate control
• Used with instrumentation requiring regulated supply pressure

What port sizes are provided for system connections?


Both supply and delivery ports use G3/8 thread and the pressure gauge port is 3/8 in G threaded.

What materials contact the medium and where are they used?


The housing and sub-base are die-cast aluminium, the bowl is polycarbonate, Seals and membrane are NBR and internal plates include POM.

What is the device’s condensate separation performance?


The unit separates more than 75% of condensate and holds up to 19 ml in the bowl.

What temperature range can it be stored and operated within?


It is rated for storage and media/ambient operation between -10°C and 60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy