Festo MS Filter Regulator, 5 μm, G1/4 in, Manual, 12 bar, 8232852

Subtotal (1 unit)*

$227.86

(exc. GST)

$250.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.86

*price indicative

RS Stock No.:
793-109
Mfr. Part No.:
MS4-LFR-1/4-D7-C-R-V-MPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G1/4 in

Product Type

Filter Regulator

Maximum Flow Rate

1200L/min

Maximum Operating Pressure

12 bar

Series

MS

Connection Thread Standard

G

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

1/4 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Pressure Gauge Port Thread Standard

G

Model Number

8232852

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 5μm Filtration Size, 0.50 to 12 bar Pressure Setting Range - MS4-LFR-1/4-D7-C-R-V-MPA, Numeric Part Number: 8232852


This filter regulator is a Compact device for conditioning compressed Air and maintaining a stable downstream pressure in pneumatic systems. Designed for use with compressed Air and inert gases meeting ISO 8573-1:2010 quality, it combines particulate separation with pressure control and includes a manual condensate drain and an analogue pressure gauge option. The unit is intended for vertical mounting and operates across standard workshop ambient and media temperatures.

Features and Benefits:


• 5μm filtration removes fine particles and protects downstream components
• 1200 L/min nominal flow supports high-demand pneumatic circuits
• 0.5 to 12 bar regulation range delivers wide pressure flexibility
• Manual condensate drain enables straightforward maintenance access
• Polycarbonate bowl with plastic guard allows Visual condensate checks

Applications


• Suitable for supplying pneumatic valves and actuators in factories
• Used with inert gas lines requiring controlled output pressure
• Ideal for instrument Air systems requiring defined Air quality
• Suitable for workshop compressors feeding assembly tools
• Used for small-scale process equipment with vertical mounting

What materials contact the medium?


The sub-base and housing are die-cast aluminium, the bowl is Makrolon® polycarbonate and Seals are NBR.

How does the unit perform in corrosive environments?


It is rated CRC2 for moderate corrosion stress, suitable for industrial atmospheres with limited aggressiveness.

What are the temperature limits for storage and operation?


Storage, ambient and media temperatures range from -10°C to 60°C.

Which connection threads are provided for porting and gauge fitting?


Pneumatic ports use G1/4 threads and the pressure gauge port is 1/4in G thread.

What flow standard and test condition is the flow rate referenced to?


The standard nominal flow rate 1200 L/min is standardised to DIN1343.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy