Festo MS Filter Regulator, 40 μm, G1/4 in, Manual, 20 bar, 8232898
- RS Stock No.:
- 793-228
- Mfr. Part No.:
- MS6-LFR-1/4-D7-E-R-M-MPA
- Brand:
- Festo
Subtotal (1 unit)*
$196.25
(exc. GST)
$215.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.25 |
*price indicative
- RS Stock No.:
- 793-228
- Mfr. Part No.:
- MS6-LFR-1/4-D7-E-R-M-MPA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/4 in | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 2500L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232898 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/4 in | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 2500L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
Model Number 8232898 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, G1/4in Port Size - MS6-LFR-1/4-D7-E-R-M-MPA, Numeric Part Number: 8232898
This filter regulator conditions compressed Air for industrial systems by combining filtration and pressure control. It maintains a steady output pressure for downstream equipment while removing condensate and particulates to meet Air purity expectations. The unit is suitable for vertical mounting with slight tolerance and accepts standard inert gases as the supply medium within typical workshop temperature ranges.
Features and Benefits:
• 2500 L/min flow rate supports high-volume Air delivery
• 40 μm filtration removes fine particulates and protects valves
• 0.5 to 12 bar adjustable output maintains controlled downstream pressure
• Manual rotating drain enables straightforward condensate removal
• Polycarbonate bowl with plastic guard allows Visual fluid inspection
• 40 μm filtration removes fine particulates and protects valves
• 0.5 to 12 bar adjustable output maintains controlled downstream pressure
• Manual rotating drain enables straightforward condensate removal
• Polycarbonate bowl with plastic guard allows Visual fluid inspection
Applications
• Used with pneumatic tooling requiring stable supply pressure
• Suitable for factory compressed Air lines supplying control valves
• Ideal for workshops needing Visual condensate monitoring
• Can be used for inert gas pressure conditioning in assemblies
• Used for feeding Air to equipment requiring specified purity class
• Suitable for factory compressed Air lines supplying control valves
• Ideal for workshops needing Visual condensate monitoring
• Can be used for inert gas pressure conditioning in assemblies
• Used for feeding Air to equipment requiring specified purity class
What materials contact the airflow internally?
Internal components include NBR Seals and membrane, POM separating plate, die-cast aluminium housing, and a Makrolon® polycarbonate bowl.
What environmental conditions can it withstand during storage?
It can be stored at temperatures between -10 °C and 60 °C.
How is the unit mounted in a system?
It supports front-panel fitting or inline installation and should be mounted vertically within ±5°.
What indication options are available for output pressure?
A mechanical pressure gauge is provided and the gauge port uses a 1/4in thread standard.
Related links
- Festo MS Filter Regulator G1/2 in 20 bar, 8232891
- Festo MS Filter Regulator G1 in 20 bar, 8232923
- Festo MS Filter Regulator G1/4 in 14 bar, 8232854
- Festo MS Filter Regulator G1/4 in 20 bar, 8232899
- Festo MS Filter Regulator G1/4 in 12 bar, 8232900
- Festo MS Filter Regulator G3/4 in 20 bar, 8232914
- Festo MS Filter Regulator G3/8 in 20 bar, 8232906
- Festo MS Filter Regulator G1/2 in 20 bar, 8232883
