Festo MS Filter Regulator, 5 μm, 1/2 in G, Automatic, Manual, 10 bar, 594970
- RS Stock No.:
- 351-571
- Mfr. Part No.:
- MS6-LFR-1/2-D6-C-R-V-RG-AS-Z
- Brand:
- Festo
Subtotal (1 unit)*
$286.25
(exc. GST)
$314.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.25 |
*price indicative
- RS Stock No.:
- 351-571
- Mfr. Part No.:
- MS6-LFR-1/2-D6-C-R-V-RG-AS-Z
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 5600L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Automatic, Manual | |
| Filtration Size | 5μm | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 62mm | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Overall Height | 77mm | |
| Model Number | 594970 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 5600L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Automatic, Manual | ||
Filtration Size 5μm | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 62mm | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Overall Height 77mm | ||
Model Number 594970 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo MS Filter Regulator, 5600L/min Maximum Flow Rate, 12 Bar Maximum Operating Pressure - MS6-LFR-1/2-D6-C-R-V-RG-AS-Z, Numeric Part Number:594970
This filter regulator conditions compressed Air for industrial control systems by combining particulate removal with pressure regulation. It is designed for integration into pneumatic assemblies in automation, electronics and mechanical environments where controlled, clean Air supply is required under variable operating conditions.
Features and Benefits:
• Filtration to 5μm removes fine particulates and protects downstream components
• Maximum operating pressure 12 bar supports high-pressure pneumatic circuits
• Automatic drain bowl clears condensate for reduced manual maintenance
• Polycarbonate bowl material provides Visual monitoring of collected contaminants
• High flow capacity 5600 L/min maintains supply to multiple actuators
• Suitable ambient range −10°C to 50°C for varied plant environments
• Maximum operating pressure 12 bar supports high-pressure pneumatic circuits
• Automatic drain bowl clears condensate for reduced manual maintenance
• Polycarbonate bowl material provides Visual monitoring of collected contaminants
• High flow capacity 5600 L/min maintains supply to multiple actuators
• Suitable ambient range −10°C to 50°C for varied plant environments
Applications
• Suitable for machine tool pneumatic supply conditioning
• Ideal for control panels powering multiple valves and actuators
• Used with automated assembly equipment requiring clean compressed Air
• Can be used for Air preparation in testing rigs and laboratories
• Ideal for control panels powering multiple valves and actuators
• Used with automated assembly equipment requiring clean compressed Air
• Can be used for Air preparation in testing rigs and laboratories
What connection type should I expect for system integration?
The unit uses a G-threaded port sized at 1/2 in for direct connection to compatible pneumatic piping and fittings.
How does the device handle condensate removal during continuous operation?
An internal automatic drain activates to evacuate accumulated liquid without interrupting flow, reducing the need for manual draining.
What regulatory standards apply to its manufacture?
It is produced in accordance with RoHS and VDMA24364-B1/B2-L standards governing materials and performance criteria.
What is the recommended maximum temperature for sustained use?
The regulator is rated for continuous operation up to 50°C, exposure above this may affect materials and function.
Which physical dimensions are relevant for panel layout?
The overall footprint includes a length of 309.7mm, a width of 62mm and a height of 77mm for mounting and clearance planning.
Related links
- Festo MS Filter/Regulator (FR) Assembly 1/2 in G 12 bar, 609971
- Festo MS6 Filter/Regulator (FR) Assembly 1/2 in G 12 bar, 579069
- Festo MS6 Filter/Regulator (FR) Assembly 1/2 in G 12 bar, 583193
- Festo MS Filter Regulator G1/2 in 12 bar, 8232885
- Festo MS6 Filter/Regulator (FR) Assembly 1/2 in G 10 bar, 595910
- Festo MS Filter Regulator G1/4 in 12 bar, 8232896
- Festo MS Filter Regulator G1/2 in 12 bar, 8232889
- Festo MS Filter Regulator G1/2 in 12 bar, 8232888
