SMC AW Filter Regulator, 5 μm, 1/4 in, Automatic, Manual, 10 bar

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
232-8648
Mfr. Part No.:
AW20-F02-A-X64
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Filter Regulator

Port Size

1/4 in

Maximum Operating Pressure

10 bar

Maximum Flow Rate

20L/min

Series

AW

Connection Thread Standard

G

Drain Type

Automatic, Manual

Filtration Size

5μm

Pressure Gauge Port Size

1/8 in

Overall Length

55mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Height

155mm

Overall Width

40mm

Standards/Approvals

RoHS

Pressure Gauge Port Thread Standard

G

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 → 0.7 Mpa

COO (Country of Origin):
CN
The SMC AW series integrated filter and regulator combination has G 1/8 thread size. It has maximum operating pressure of 7 bar and has polycarbonate bowl.

Better visibility and environmental resistance

Energy saving regulator

Easy replacement of the element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy