SMC AW Filter Regulator, 5 μm, 1/4 in G, Automatic, 10 bar, AW20
- RS Stock No.:
- 398-285
- Mfr. Part No.:
- AW20-F02C-D
- Brand:
- SMC
Subtotal (1 unit)*
$111.30
(exc. GST)
$122.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.30 |
*price indicative
- RS Stock No.:
- 398-285
- Mfr. Part No.:
- AW20-F02C-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 17600L/min | |
| Connection Thread Standard | G | |
| Series | AW | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 02 (1/4) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ASTM B117-07a (JIS Z 2371), RoHS | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.05 → 0.85 Mpa | |
| Bowl Material | Polycarbonate | |
| Model Number | AW20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 17600L/min | ||
Connection Thread Standard G | ||
Series AW | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 02 (1/4) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ASTM B117-07a (JIS Z 2371), RoHS | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.05 → 0.85 Mpa | ||
Bowl Material Polycarbonate | ||
Model Number AW20 | ||
- COO (Country of Origin):
- CN
SMC Series AW Filter Regulator, 0.05 to 0.85Mpa Pressure Setting Range, 10bar Maximum Operating Pressure - AW20-F02C-D
This filter regulator controls and conditions compressed air for industrial pneumatic systems, combining pressure regulation with particulate removal. It houses a bowl made from polycarbonate and includes an automatic drain to remove collected moisture, functioning across typical workshop temperature ranges and conforming to recognised material and hazardous substance limits.
Features and Benefits:
• Pressure range 0.05-0.85 MPa delivers stable downstream control
• Maximum flow 17,600 L/min supports high-volume air lines
• Maximum operating pressure 10 bar enables robust system integration
• Filtration at 5 μm protects downstream components from particulates
• Pressure gauge port size 1/4G allows straightforward gauge attachment
• Bowl material polycarbonate provides clear visual fluid monitoring
• Maximum flow 17,600 L/min supports high-volume air lines
• Maximum operating pressure 10 bar enables robust system integration
• Filtration at 5 μm protects downstream components from particulates
• Pressure gauge port size 1/4G allows straightforward gauge attachment
• Bowl material polycarbonate provides clear visual fluid monitoring
Applications
• Suitable for high-flow production line air supply
• Ideal for pneumatic tooling and actuator control systems
• Used with instrumentation requiring particulate-free supply
• Can be used for packaging machinery air preparation
• Suitable for workshop compressors feeding multiple branches
• Ideal for pneumatic tooling and actuator control systems
• Used with instrumentation requiring particulate-free supply
• Can be used for packaging machinery air preparation
• Suitable for workshop compressors feeding multiple branches
What environmental temperature range will it operate within?
It functions between -5°C and 60°C, covering common indoor and sheltered outdoor installations.
Which thread form should I match for piping connections?
Use G-thread fittings for both the main ports and the pressure gauge port to ensure correct attachment.
How does the unit meet material and substance standards?
It complies with the specified metal corrosion test standard and meets the stated restrictions on hazardous substances.
What drainage method is employed and why is it useful?
An automatic drain evacuates condensate without manual intervention, reducing maintenance frequency.
Related links
- SMC AW Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator G 1/8 10 bar
- SMC AW Filter Regulator G 1/4, 10 bar
- SMC AW Filter Regulator 1/4 in NPT 10 bar
- SMC AW Filter Regulator 1/4 in 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator G 1/8 Manual, 10 bar
