Festo 25L/s Water Separator, 9 μm filtration, 2 bar to 12 bar
- RS Stock No.:
- 202-3280
- Mfr. Part No.:
- MS9-LWS-G-U-V
- Brand:
- Festo
Subtotal (1 unit)*
$1,121.98
(exc. GST)
$1,234.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,121.98 |
*price indicative
- RS Stock No.:
- 202-3280
- Mfr. Part No.:
- MS9-LWS-G-U-V
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Water Separator | |
| Maximum Flow Rate | 25L/s | |
| Filtration Size | 9μm | |
| Series | MS | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 2bar | |
| Standards/Approvals | ISO8573-1:2010 (-:7:4), RoHS | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Water Separator | ||
Maximum Flow Rate 25L/s | ||
Filtration Size 9μm | ||
Series MS | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 2bar | ||
Standards/Approvals ISO8573-1:2010 (-:7:4), RoHS | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
The Festo water separator MS9-LWS-G-U-V Condensate drain through fully automatic condensate drain valve.
Size 9
Series MS
Assembly position Vertical +/- 5°
Condensate drain fully automatic
Design structure Centrifugal separator
Related links
- Festo Water Separator Compressed Air Dryer, MS12-LWS-G-U-V
- Festo G 3/8 Water Separator 2 bar to 12 bar
- Festo G 1/4 Water Separator 2 bar to 12 bar
- Festo G 1/2 Water Separator 2 bar to 12 bar
- Festo MS series 1 in 20 bar Pneumatic Filter 6500 L/min max
- PREVOST 65 L/s 3/4 in Water Separator 16 bar
- PREVOST 101 L/s 1 in Water Separator 16 bar
- Festo Vacuum Pump 4.5 bar 25 L/min, Steel series