Festo MS Filter Regulator, 5 μm, G1/2 in, Automatic, 12 bar, 8232888

Subtotal (1 unit)*

$269.03

(exc. GST)

$295.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.03

*price indicative

RS Stock No.:
793-220
Mfr. Part No.:
MS6-LFR-1/2-D7-C-R-V-MPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G1/2 in

Product Type

Filter Regulator

Maximum Flow Rate

4000L/min

Maximum Operating Pressure

12 bar

Connection Thread Standard

G

Series

MS

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

1/2 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

Model Number

8232888

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Setting Range, 5μm Filtration Size - MS6-LFR-1/2-D7-C-R-V-MPA, Numeric Part Number: 8232888


This filter regulator conditions compressed Air by removing condensate and stabilising downstream pressure for pneumatic systems. It is designed for vertical or inline installation in industrial environments and accepts compressed Air and inert gases compliant with ISO 8573-1:2010. The unit incorporates a rotary knob for adjustment, an integrated pressure gauge port and a transparent polycarbonate bowl for fluid collection and inspection.

Features and Benefits:


• 0.5 to 12 bar regulation for wide downstream pressure control
• 5μm filtration offering fine particle retention and protection
• 4000 L/min flow capacity enabling high throughput applications
• Fully automatic drain reducing manual maintenance interventions
• Polycarbonate bowl with plastic guard allowing Visual condensate checks

Applications


• Suitable for pneumatic tool supply lines in factories
• Ideal for process Air conditioning in packaging systems
• Used with inert gas lines requiring particulate removal
• Can be used for compressed Air preparation in food facilities
• Suitable for panel mounting in machine control cabinets

What materials are used for wetted components?


The housing and sub-base are die-cast aluminium, the bowl is Makrolon® polycarbonate and Seals are NBR.

How is mounting achieved when space is restricted?


It supports front-panel mounting, inline installation or mounting with accessories for flexible placement.

What operating temperatures are acceptable for storage and use?


Both ambient and media temperature ranges are -10°C to 60°C for storage and operation.

How does the unit indicate set pressure?


A fitted analogue pressure gauge connects via a 1/2 in gauge port to display regulated outlet pressure.

What performance characteristic describes condensate handling?


The drain is fully automatic with a maximum condensate volume of 38 ml and >75% separation efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy