SKF R 1/4 Multipoint Automatic Lubricator, Automatic Drain
- RS Stock No.:
- 267-0240
- Mfr. Part No.:
- TLMP 1018/230V
- Brand:
- SKF
Subtotal (1 unit)*
$4,891.52
(exc. GST)
$5,380.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,891.52 |
*price indicative
- RS Stock No.:
- 267-0240
- Mfr. Part No.:
- TLMP 1018/230V
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Multipoint Automatic Lubricator | |
| Port Size | R 1/4 | |
| Drain Type | Automatic | |
| Series | TLMP | |
| Overall Length | 214mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 1740 psi | |
| Standards/Approvals | No | |
| Overall Width | 237mm | |
| Overall Height | 231mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Multipoint Automatic Lubricator | ||
Port Size R 1/4 | ||
Drain Type Automatic | ||
Series TLMP | ||
Overall Length 214mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 1740 psi | ||
Standards/Approvals No | ||
Overall Width 237mm | ||
Overall Height 231mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
SKF Multipoint automatic lubricator -TLMP 1018/230V
SKF Multi point automatic lubricators are sturdy and Durable systems packaged as complete kits, including the lubricator, required tubing, and connectors. Designed to supply from one to eighteen lubrication points, the lubricators feature pluggable outlets and are easy to install and program via a keypad with LED display. Featuring a reservoir capacity of nearly one litre, the lubricators have a stirring paddle to prevent grease separation, making them suitable for more lubricants. With a high IP protection rating, they are vibration resistant, withstand equipment washdowns, and prevent contamination ingress.
Features & Benefits
Easy to install and program
Complete kit
Suitable for up to 18 lubrication points
Low-level and malfunction alarms, remote notification possible
Machine steering capable
Developed for industrial applications, as well as agricultural and off-road vehicles
Related links
- SKF R 1/4 Multipoint Automatic Lubricator, Automatic Drain
- SKF 1/8 in Multipoint Automatic Lubricator, Automatic Drain
- SMC 1/4 in NPT Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge,
- RS PRO 1/2 in G Filter Regulator Lubricator 25 μm Filtration Size
- RS PRO 1/2 in G Filter Regulator Lubricator 40 μm Filtration Size
- RS PRO 1/2 in G Filter Regulator Lubricator 5 μm Filtration Size
- Norgren G1 Filter Regulator Lubricator 40 μm Filtration Size
- SMC G 1/2 Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge, AC40A-F04CG-D
