SKF R 1/4 Multipoint Automatic Lubricator, Automatic Drain

Subtotal (1 unit)*

$3,562.69

(exc. GST)

$3,918.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,562.69

*price indicative

RS Stock No.:
267-0237
Mfr. Part No.:
TLMP 1008/230V
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Multipoint Automatic Lubricator

Port Size

R 1/4

Drain Type

Automatic

Series

TLMP

Overall Length

214mm

Minimum Operating Temperature

-22°C

Maximum Operating Pressure

205 bar

Maximum Operating Temperature

70°C

Standards/Approvals

No

Overall Width

237mm

Overall Height

231mm

Bowl Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
CZ

SKF Multipoint Automatic Lubricator, 8 x Pluggable Connection Points, IP67 Rating - TLMP 1008/230V


Want an all-in-one solution to maintaining several lubrication points at once? Choose this multipoint automatic lubricator from SKF. The comprehensive kit comes with all the tubing and connectors you need to supply up to eight separate outlets with the lubricating medium of your choice. As the device has a generous reservoir that holds almost one litre, you have plenty to see you through large jobs without stopping to refill. An integrated stirring paddle that helps prevent separation with grease-type lubes makes the product compatible with many types of lubricants.

Features & Benefits


• Comes with seven closure fittings to safely plug unused outlets when they're not needed

• IP67 rating means it's dustproof, waterproof and resists temporary immersion

• Industry-standard R 1/4 thread on connectors makes equipment hook-up a breeze

Applications


• Agricultural equipment

• Industrial automation

• Robotics systems

Does this lubricator alert me if levels get too low?


Yes. Thanks to a combination of internal and external sensors, you can set the device to provide warnings if your feed line gets blocked or the reservoir is empty. You can also set remote notification alarms so you can stay up to speed on operating status at a distance.

  • RS Stock No. 2670238
  • Mfr. Part No. TLMP 1008/24DC
Each
$3,384.56
  • RS Stock No. 2670242
  • Mfr. Part No. TLMP 1018/24DC
Each
$5,136.42
  • RS Stock No. 2670240
  • Mfr. Part No. TLMP 1018/230V
Each
$5,148.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy