SKF 1/8 in Multipoint Automatic Lubricator, Automatic Drain

Subtotal (1 unit)*

$5,406.74

(exc. GST)

$5,947.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,406.74

*price indicative

RS Stock No.:
267-0239
Mfr. Part No.:
TLMP 1018/120V
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Port Size

1/8 in

Product Type

Multipoint Automatic Lubricator

Drain Type

Automatic

Series

TLMP

Overall Length

214mm

Minimum Operating Temperature

-25°C

Maximum Operating Pressure

205 bar

Maximum Operating Temperature

70°C

Overall Width

237mm

Standards/Approvals

No

Overall Height

231mm

RoHS Status: Exempt

COO (Country of Origin):
CZ

SKF TLMP Series Multipoint Automatic Lubricator, 205 bar Maximum Operating Pressure, -25°C Minimum Ambient Operating Temperature - TLMP 1018/120V


This multipoint automatic lubricator is designed for efficient relubrication of multiple lubrication points in various industrial environments. The system allows integration with up to eighteen points using simple programming via an LED keypad. It supports a wide temperature range from -25 to +70°C and operates effectively under high pressures of up to 205 bar. The device has a nearly one-litre reservoir with features that prevent grease separation, making it an optimal choice for diverse applications.

Features & Benefits


• Provides reliable lubrication for one to eighteen points
• Easy installation and programming with a user-friendly keypad
• High IP67 protection against dust and water ingress
• Alerts for low levels and blockages to ensure continuous operation
• Features a stirring paddle for consistent grease quality
• Capable of delivering lubricants under high-pressure conditions

Applications


• Used in agricultural machinery for effective maintenance
• Suitable for off-road vehicles requiring robust lubrication systems
• Implemented in industrial facilities with multiple lubrication needs
• Applied in equipment that undergoes harsh environmental conditions
• Utilised in various mechanical systems requiring continuous lubrication

How does this lubricator prevent grease separation?


It includes a stirring paddle within the reservoir, which continually mixes the lubricant, thus maintaining a consistent texture and preventing separation over time.

What is the maximum distance it can supply lubricant to machinery?


It can deliver lubricant effectively up to a distance of 5m from the lubrication points.

Are there any alerts for operational issues with this product?


Yes, it has alarms in place for blocked outlets and an empty reservoir, ensuring users are notified of any issues that could affect lubrication.

What types of lubricants can be used with this unit?


It is suitable for lubricants with a consistency of NLGI grades 2 and 3, allowing for greater flexibility depending on application needs.

What power supply options are available for this lubricator?


It is available in various voltage configurations including 24 V DC, 120 V AC, and 230 V AC, catering to different operational setups.

  • RS Stock No. 2670236
  • Mfr. Part No. TLMP 1008/120V
Each
$1,971.63
Each
$197.03
Each
$190.25
Each
$257.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy