Norgren 1/8 in G Filter Regulator Lubricator, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge

Subtotal (1 unit)*

$395.46

(exc. GST)

$435.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$395.46

*price indicative

RS Stock No.:
220-3890
Mfr. Part No.:
P1H-100-M3QG
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Filter Regulator Lubricator

Port Size

1/8 in G

Maximum Flow Rate

3dm³/s

Integrated Pressure Gauge

Yes

Drain Type

Automatic

Connection Thread Standard

PTF, ISO G

Series

P1H

Filtration Size

40μm

Pressure Gauge Port Size

Rc 1/8 in

Minimum Operating Temperature

-34°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

50°C

Standards/Approvals

No

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.3 → 7 bar

RoHS Status: Exempt

COO (Country of Origin):
DE
The IMI Norren P1H Series combination unit has manual drain with 40μm filter element designed to use in industrial compressed air systems.

Manual Drain

Complete control of filtration, regulation and lubrication at a single point

40μm filter element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy