SMC Filter Regulator Lubricator, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 270-2699
- Mfr. Part No.:
- AC20A-F01G-A
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$183.87
(exc. GST)
$202.26
(inc. GST)
- RS Stock No.:
- 270-2699
- Mfr. Part No.:
- AC20A-F01G-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator Lubricator | |
| Drain Type | Automatic | |
| Filtration Size | 5 μm | |
| Integrated Pressure Gauge | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator Lubricator | ||
Drain Type Automatic | ||
Filtration Size 5 μm | ||
Integrated Pressure Gauge Yes | ||
- COO (Country of Origin):
- JP
SMC Series AC Filter Regulator Lubricator, 1/4 in Port Connection, 1/8 in Pressure Gauge Port size - AC20A-F01G-A
This filter regulator lubricator is designed for efficient air management in pneumatic systems. It features a compact and robust design, making it suitable for various applications where filtered and properly regulated air is essential. The unit includes a polycarbonate bowl which provides visibility of the lubricant level, enhancing usability during operation.
Features & Benefits
• Integrated pressure gauge allows for real-time monitoring
• Automatic drain function simplifies maintenance and operation
• Durable polycarbonate bowl protects against corrosion and impact
• Efficient pressure range of 0.05 to 0.7 MPa facilitates versatile use
Applications
• Ideal for automation systems requiring precise lubrication
• Utilised in pneumatic power tools to optimise performance
• Suitable for use in manufacturing processes that demand clean air
• Used in assembly lines to maintain consistent air quality
• Works effectively in HVAC systems for improved air distribution
How does the automatic drain function enhance performance?
The automatic drain function expels excess moisture and contaminants, reducing maintenance needs and ensuring optimal operation of the lubricator, which leads to a longer equipment lifespan.
What type of air quality can be expected with this filter regulator?
This unit provides filtered air of 5 μm quality, ensuring contaminants are removed before reaching sensitive components, thereby improving their efficiency and durability.
Can this product be easily integrated into existing pneumatic setups?
Yes, the 1/4 inch and 1/8 inch connection options allow for straightforward integration into various pneumatic systems, making it versatile for different setups.
What materials are used in its construction to prevent corrosion?
The body features a reliable polycarbonate bowl, while the metal components are designed to resist corrosion, ensuring longevity even in harsh environments.
Related links
- SMC G 1/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 1/4 in NPT Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 1/8 in FRL 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 3/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/2 Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge, AC40A-F04CG-D
- SMC 1/8 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- EMERSON – AVENTICS 1/2 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge

