SMC 3/8 in NPT Filter/Regulator/Lubricator Assembly, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 631-033
- Mfr. Part No.:
- AC40-F03-D
- Brand:
- SMC
Subtotal (1 unit)*
$320.76
(exc. GST)
$352.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.76 |
*price indicative
- RS Stock No.:
- 631-033
- Mfr. Part No.:
- AC40-F03-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter/Regulator/Lubricator Assembly | |
| Port Size | 3/8 in NPT | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 1500L/min | |
| Drain Type | Automatic | |
| Series | AC | |
| Filtration Size | 5μm | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | RoHS 999 | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter/Regulator/Lubricator Assembly | ||
Port Size 3/8 in NPT | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 1500L/min | ||
Drain Type Automatic | ||
Series AC | ||
Filtration Size 5μm | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals RoHS 999 | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Bowl Material Polycarbonate | ||
The SMC air combination unit that integrates filtration, pressure regulation, and lubrication into a single, space-saving assembly. Designed for efficient air preparation, it ensures clean and stable airflow to enhance the performance and longevity of pneumatic systems. Its uniform design and easy maintenance features make it a dependable choice for industrial automation setups.
Guarantee durability and easy maintenance
Without auto drain
Without pressure gauge
- RS Stock No. 2553212
- Mfr. Part No. AC30-F03DE-D
Each
$321.77
- RS Stock No. 2553209
- Mfr. Part No. AC30A-F03DG-D
Each
$308.26
- RS Stock No. 0631811
- Mfr. Part No. AC40-F04-D
Each
$290.23
- RS Stock No. 0631032
- Mfr. Part No. AC40D-F04DE-D
Each
$499.37
Related links
- SMC 3/4 in NPT Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 1/2 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 3/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 3/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 3/4 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 1/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 1/2 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge












