SMC AF20-D series 5 μm 1/4 in 10 bar Pneumatic Filter 1500L/min max

Subtotal (1 unit)*

$53.35

(exc. GST)

$58.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.35

*price indicative

RS Stock No.:
255-2840
Mfr. Part No.:
AF20-F02-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Filter

Filtration Size

5μm

Port Size

1/4 in

Connection Thread Standard

G

Series

AF20-D

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Bowl Material

Polycarbonate

Filter Type

Air Filter

COO (Country of Origin):
CN

SMC AF20-D Series Pneumatic Filter, 5μm Filtration size, 1500L/min Maximum Flow Rate - AF20-F02-D


This pneumatic filter removes contaminants from compressed Air systems to protect downstream components in industrial automation environments. It is intended for installation where a compact, in-line Air treatment device with a transparent collection bowl is required, supporting operation across typical workshop temperatures and pressures.

Features & Benefits


• 5μm element rating delivers effective particulate capture for valves and actuators
• 1500 L/min maximum flow supports moderate-volume pneumatic circuits
• 1/4 in port with G-thread enables straightforward panel or tubing connections
• Polycarbonate bowl permits Visual inspection of collected condensate
• Withstands operating pressures up to 10 bar for robust system compatibility

Applications


• Suitable for protecting pneumatic cylinders in assembly lines
• Ideal for use with control valves in electronic manufacturing
• Used for Air supply conditioning on test benches in R&D labs
• Can be used for instrument Air in electrical panel enclosures

What drain arrangement options are available for routine condensate removal?


The unit is offered with either a float-actuated automatic drain or a manual drain configuration to suit different maintenance regimes.

How do ambient and medium temperature affect deployment locations?


It is rated for continuous use where Air and surrounding temperatures remain between -5 °C and 60 °C, avoiding environments where freezing may occur.

What pressure range is acceptable for reliable operation?


Normal operation requires a supply pressure between 0.05 MPa and 1.0 MPa, with a proof pressure of 1.5 MPa for short-term overpressure tolerance.

Are there accessory options for mechanical protection and mounting?


A steel guard is available to protect the transparent bowl, and the device mounts in-line to maintain left-to-right flow orientation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy