OPTIBELT 720 8MHP 20 Timing Belt 90 Teeth, 720 mm Length, 20 mm Width
- RS Stock No.:
- 217-0895
- Mfr. Part No.:
- 720 8MHP 20
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$60.56
(exc. GST)
$66.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $60.56 | - |
| 13 - 24 | $59.68 | 1% |
| 25 + | $58.48 | 3% |
*price indicative
- RS Stock No.:
- 217-0895
- Mfr. Part No.:
- 720 8MHP 20
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MHP | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 90 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Width | 20mm | |
| Pitch Length | 8mm | |
| Belt Length | 720mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MHP | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 90 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Width 20mm | ||
Pitch Length 8mm | ||
Belt Length 720mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 720 8MHP 50 Timing Belt 90 Teeth 50 mm Width
- OPTIBELT 720 8MHP 30 Timing Belt 90 Teeth 30 mm Width
- OPTIBELT 720 8M 20 Timing Belt 90 Teeth 20 mm Width
- OPTIBELT 720 D8M 20 Double Sided Timing Belt 90 Teeth 20 mm Width
- SKF PHG 720-8M-20 Timing Belt 90 Teeth 20 mm Width
- Contitech 720 8M 20 Timing Belt 90 Teeth 20 mm Width
- Contitech 720 8M 20 CXP Timing Belt 90 Teeth 20 mm Width
- RS PRO Timing Belt 90 Teeth 20 mm Width
