SMC 1/2 in FRL Assembly, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 255-3226
- Mfr. Part No.:
- AC40-F04DE-D
- Brand:
- SMC
Subtotal (1 unit)*
$399.71
(exc. GST)
$439.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $399.71 |
*price indicative
- RS Stock No.:
- 255-3226
- Mfr. Part No.:
- AC40-F04DE-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | FRL Assembly | |
| Port Size | 1/2 in | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 2000L/min | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | AC | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 280mm | |
| Maximum Operating Pressure | 10 bar | |
| Overall Height | 270mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 105mm | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type FRL Assembly | ||
Port Size 1/2 in | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 2000L/min | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series AC | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 280mm | ||
Maximum Operating Pressure 10 bar | ||
Overall Height 270mm | ||
Standards/Approvals RoHS | ||
Overall Width 105mm | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- CN
The SMC Air handling assembly from AC#-D series comes with G type pipe threads, the port size is for this product is 1/2 inch. It has NO type auto float drain. This product has a square embedded type pressure gauge (with limit indicator).
The set pressure is 0.05 MPa to 0.85 MPa
It has a polycarbonate bowl, and a relieving type exhaust mechanism
- RS Stock No. 2553227
- Mfr. Part No. AC40-F04DG-D
Each
$385.17
- RS Stock No. 2553216
- Mfr. Part No. AC40A-F04DE-D
Each
$392.01
- RS Stock No. 2553217
- Mfr. Part No. AC40A-F04DG-D
Each
$392.04
- RS Stock No. 2553218
- Mfr. Part No. AC40A-F04E-D
Each
$324.50
Related links
- SMC 1/2 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/4 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/8 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/4 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 1/2 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 3/8 in NPT Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 3/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,











