SMC 3/4 in NPT Filter/Regulator/Lubricator Assembly, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge

Subtotal (1 unit)*

$384.83

(exc. GST)

$423.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$384.83

*price indicative

RS Stock No.:
631-034
Mfr. Part No.:
AC40-N06-Z-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

3/4 in NPT

Product Type

Filter/Regulator/Lubricator Assembly

Maximum Flow Rate

1500L/min

Integrated Pressure Gauge

Yes

Drain Type

Automatic

Series

AC

Filtration Size

5μm

Maximum Operating Pressure

1 Mpa

Standards/Approvals

RoHS 999

Pressure Setting Range

0.05 → 0.85 MPa

Bowl Material

Polycarbonate

COO (Country of Origin):
CN
The SMC air combination unit that integrates filtration, pressure regulation, and lubrication into one compact assembly. Designed for efficient air treatment, it helps ensure clean, stable airflow to support reliable pneumatic system performance. Its durable construction and user-friendly design make it a solid choice for industrial automation environments.

Compact design

Energy saving with high flow rate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy