Pfannenberg PTF 61.000 Series Filter Fan, 230V ac, AC, 500 m³/h Filtered, 750 m³/h Unimpeded, IP54, 152 mm, 470 mm x
- RS Stock No.:
- 904-8036
- Distrelec Article No.:
- 303-67-811
- Mfr. Part No.:
- 11681102055
- Brand:
- Pfannenberg
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1,336.09
(exc. GST)
$1,469.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,336.09 | - |
| 5 - 11 | $1,313.14 | 1% |
| 12 - 24 | $1,270.12 | 4% |
| 25 - 49 | $1,237.23 | 7% |
| 50 + | $1,210.50 | 9% |
*price indicative
- RS Stock No.:
- 904-8036
- Distrelec Article No.:
- 303-67-811
- Mfr. Part No.:
- 11681102055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 750m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 77dBA | |
| Filtered Air Flow | 500m³/h | |
| Input Current | 720mA | |
| Input Power | 160W | |
| AC or DC Operation | AC | |
| Installation Depth | 57mm | |
| Terminal Type | Strip | |
| Supply Voltage | 230V ac | |
| Face Height | 152mm | |
| Face Width | 470mm | |
| Standards/Approvals | RoHS, CE, EN, UL, cULus | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | PTF 61.000 | |
| Configuration | Rectangular | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 750m³/h | ||
Product Type Filter Fan | ||
Noise Level 77dBA | ||
Filtered Air Flow 500m³/h | ||
Input Current 720mA | ||
Input Power 160W | ||
AC or DC Operation AC | ||
Installation Depth 57mm | ||
Terminal Type Strip | ||
Supply Voltage 230V ac | ||
Face Height 152mm | ||
Face Width 470mm | ||
Standards/Approvals RoHS, CE, EN, UL, cULus | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series PTF 61.000 | ||
Configuration Rectangular | ||
- COO (Country of Origin):
- DE
Pfannenberg Filter Fan
The Pfannenberg PTF series filter fan provides airflow of 500m³/h and supply voltage of 230VAC. This product is used to extract warm air from it's surroundings, creating an optimum passage of air and even temperature distribution. It offers tool-less mounting and a patented quick fastening system.
Features and Benefits
Noise level is 77dB(A)
3 performance classes, cut-out compatible
Optimum passage of air and even temperature distribution
Natural air convection is supported
Bearing type is ball
Strip termination type
Applications
Medical equipment
Warning and control enclosures
Low power applications
Certifications
UL listed
cUL approved
IP54 rated
Related links
- Pfannenberg PTF 60.700 Series Filter Fan AC 550 m³/h Unimpeded 152 mm, 470 mm x
- Pfannenberg PTF 60.700 Series Filter Fan AC 1000 m³/h Unimpeded 152 mm, 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- Pfannenberg 11681102055 Series Filter Fan AC 880 m³/h Unimpeded 470 mm, 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
