nVent HOFFMAN RFU Series Filter Fan, 115V, AC, 700 m³/h Filtered, 700 m³/h Unimpeded, IP33, IP54, 470 mm, 470 mm x

Subtotal (1 unit)*

$1,531.06

(exc. GST)

$1,684.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,531.06

*price indicative

RS Stock No.:
275-571
Mfr. Part No.:
RFU7013R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Filter Fan

Unimpeded Air Flow

700m³/h

Filtered Air Flow

700m³/h

AC or DC Operation

AC

Terminal Type

Strip

Supply Voltage

115V

Face Height

470mm

Face Width

470mm

Standards/Approvals

UL 508A Component Recognised, CE UKCA EAC

IP Rating

IP33, IP54

Bearing Type

Ball

Series

RFU

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman Roof filter fan is engineered to provide optimal ventilation solutions for enclosures. This robust unit integrates seamlessly onto the rooftop of enclosures, employing a user friendly click in design that negates the need for additional surface area on doors, thereby enhancing aesthetic appeal. With an IP33 or IP54 protection degree, it effectively prevents the intrusion of dust and moisture, significantly reducing the risk of component failure and prolonging equipment life.

Constructed with durable materials that offer lasting performance

Ball bearing type ensures smooth and reliable operation

Available with different protection ratings to suit varied environments

Finished in a light grey powder coating for a sleek appearance

Suitable for a broad temperature range to accommodate diverse applications

Efficient airflow capacity to enhance cooling effectiveness

One unit per pack simplifies stocking and inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy