STEGO FF 018 Series Filter Fan, 120V ac, AC, 23 m³/h Filtered, IP55, 224 mm, 165 mm x

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$300.17

(exc. GST)

$330.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$300.17-
5 - 9$294.951%
10 - 24$287.304%
25 - 49$279.456%
50 +$272.219%

*price indicative

RS Stock No.:
468-2779
Mfr. Part No.:
01821.0-02
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Filter Fan

Noise Level

40dB

Filtered Air Flow

23m³/h

Input Current

180mA

Input Power

15W

AC or DC Operation

AC

Installation Depth

62mm

Supply Voltage

120V ac

Face Height

224mm

Face Width

165mm

Standards/Approvals

UL, CE, EN, RoHS

IP Rating

IP55

Bearing Type

Ball

Series

FF 018

Configuration

Rectangular

COO (Country of Origin):
DE

Outdoor Filter Fans IP55


Simple maintenance (Dust filter change from outside)

Impact resistant plastic casing material

Exhaust filter to match 468-2785

Outdoor exhaust filter to match

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy