RS PRO Filter Fan, 230V, AC, 1200 m³/h Filtered, 1400 m³/h Unimpeded, IP54, 291 mm, 291 mm x

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$440.42

(exc. GST)

$484.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 12 November 2026
  • Plus 25 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$440.42
10 - 99$427.20
100 +$414.36

*price indicative

RS Stock No.:
236-4585
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Unimpeded Air Flow

1400m³/h

Product Type

Filter Fan

Noise Level

65dBA

Filtered Air Flow

1200m³/h

Input Current

500mA

Input Power

70W

AC or DC Operation

AC

Installation Depth

94mm

Supply Voltage

230V

Terminal Type

Wire

Face Height

291mm

Face Width

291mm

Standards/Approvals

RoHS

IP Rating

IP54

Bearing Type

Ball

Configuration

Square

COO (Country of Origin):
CN

RS PRO Filter Fan 320x320mm Face Dimensions, 1200m³/h, ac Operation, 230 V, IP54


This RS PRO FF series of filter fans offers customers highly efficient fans which provide filtration to G4 standards according to DIN EN 779 with a filtering degree of 94%. These RS PRO filter fans have been with the highest quality and versatility in mind and are manufactured from UL listed materials and include silver rather than copper contacts. They are environmentally sealed to IP54 and have an operating temperature of -40°C to +70°C. For additional peace of mind all fans are 100% tested when half-finished and again when fully complete ensuring all fans meet the highest RS PRO standards.

Features and Benefits


  • Highly efficient with G4 filter standards acc. to DIN EN 779

  • Environmentally sealed to IP54

  • Even air flow across surface

  • 230V, 115V & 24V variations

  • Screw Fixing

  • Applications


    RS PRO Filter Fans are designed for environments where airflow from the fan is needed to remove dust or small particles. Filter fans can be used in any industry where heat is generated, and the machinery components need to be kept cool to avoid overheating by encouraging the free movement of air. Common applications are:

    Control Panels

    Junction Boxes

    Power Distribution

    Automation Equipment

    Welding Machines

    Packing and Labelling Machines

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy