nVent HOFFMAN EF Series Filter Fan, 230V, AC, 223 m³/h Filtered, 247 m³/h Unimpeded, IP54, 223 mm, 223 mm x
- RS Stock No.:
- 283-2240
- Distrelec Article No.:
- 302-83-161
- Mfr. Part No.:
- EF300R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$503.84
(exc. GST)
$554.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $503.84 |
*price indicative
- RS Stock No.:
- 283-2240
- Distrelec Article No.:
- 302-83-161
- Mfr. Part No.:
- EF300R5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Unimpeded Air Flow | 247m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 42dB | |
| Filtered Air Flow | 223m³/h | |
| Input Current | 260mA | |
| AC or DC Operation | AC | |
| Supply Voltage | 230V | |
| Terminal Type | Strip | |
| Face Height | 223mm | |
| Face Width | 223mm | |
| Standards/Approvals | EN779, UL94V0 | |
| IP Rating | IP54 | |
| Series | EF | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Unimpeded Air Flow 247m³/h | ||
Product Type Filter Fan | ||
Noise Level 42dB | ||
Filtered Air Flow 223m³/h | ||
Input Current 260mA | ||
AC or DC Operation AC | ||
Supply Voltage 230V | ||
Terminal Type Strip | ||
Face Height 223mm | ||
Face Width 223mm | ||
Standards/Approvals EN779, UL94V0 | ||
IP Rating IP54 | ||
Series EF | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman high flow filter fan. This vertical filter fan, with a IP54 protection degree, is easy to install thanks to its click in feature. Unnecessary downtime is avoided, since water and dust are prevented from entering the enclosure through the filter, and the reliable fan motor will ensure constant ventilation. The hinged front cover can beeasily opened for quick and easy filter replacement.
The airflow direction and the connection position can easily be changed
Front cover manufactured from injection moulded thermoplastic, self extinguishing, UL94V0
Each
$288.51
Each
$198.71
- RS Stock No. 2832243
- Mfr. Part No. EF700R5
Each
$1,124.34
- RS Stock No. 2832242
- Mfr. Part No. EF600R5
Each
$743.89
Related links
- Pfannenberg 11643101055 Series Filter Fan AC 247 m³/h Unimpeded 252 mm, 252 mm x
- RS PRO Filter Fan AC 316 m³/h Unimpeded 223 mm, 223 mm x
- Pfannenberg PF 43.000 Series Filter Media AC 247 m³/h Unimpeded 252 mm, 252 mm x
- nVent HOFFMAN EF Series Filter Fan AC 875 m³/h Unimpeded 292 mm, 292 mm x
- nVent HOFFMAN EF Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- nVent HOFFMAN EF Series Filter Fan AC 108 m³/h Unimpeded 177 mm, 177 mm x
- nVent HOFFMAN EF Series Filter Fan AC 653 m³/h Unimpeded 292 mm, 292 mm x
- nVent HOFFMAN EF Series Filter Fan AC 480 m³/h Unimpeded 292 mm, 292 mm x










