RS PRO Filter Fan, 230V, AC, 1000 m³/h Filtered, 1150 m³/h Unimpeded, IP54, 291 mm, 291 mm x
- RS Stock No.:
- 236-4584
- Distrelec Article No.:
- 304-02-971
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$410.57
(exc. GST)
$451.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 12 November 2026
- Plus 25 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $410.57 |
| 10 - 99 | $398.24 |
| 100 + | $386.32 |
*price indicative
- RS Stock No.:
- 236-4584
- Distrelec Article No.:
- 304-02-971
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unimpeded Air Flow | 1150m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 63dBA | |
| Filtered Air Flow | 1000m³/h | |
| Input Current | 350mA | |
| Input Power | 80W | |
| AC or DC Operation | AC | |
| Installation Depth | 114mm | |
| Supply Voltage | 230V | |
| Terminal Type | Wire | |
| Face Height | 291mm | |
| Face Width | 291mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unimpeded Air Flow 1150m³/h | ||
Product Type Filter Fan | ||
Noise Level 63dBA | ||
Filtered Air Flow 1000m³/h | ||
Input Current 350mA | ||
Input Power 80W | ||
AC or DC Operation AC | ||
Installation Depth 114mm | ||
Supply Voltage 230V | ||
Terminal Type Wire | ||
Face Height 291mm | ||
Face Width 291mm | ||
Standards/Approvals RoHS | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Configuration Square | ||
- COO (Country of Origin):
- CN
RS PRO Filter Fan 320x320mm Face Dimensions, 1000m³/h, ac Operation, 230 V, IP54
This RS PRO FF series of filter fans offers customers highly efficient fans which provide filtration to G4 standards according to DIN EN 779 with a filtering degree of 94%. These RS PRO filter fans have been with the highest quality and versatility in mind and are manufactured from UL listed materials and include silver rather than copper contacts. They are environmentally sealed to IP54 and have an operating temperature of -40°C to +70°C. For additional peace of mind all fans are 100% tested when half-finished and again when fully complete ensuring all fans meet the highest RS PRO standards.
Features and Benefits
Applications
RS PRO Filter Fans are designed for environments where airflow from the fan is needed to remove dust or small particles. Filter fans can be used in any industry where heat is generated, and the machinery components need to be kept cool to avoid overheating by encouraging the free movement of air. Common applications are:
Control Panels
Junction Boxes
Power Distribution
Automation Equipment
Welding Machines
Packing and Labelling Machines
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Filter Fan AC 1400 m³/h Unimpeded 291 mm, 291 mm x
- STEGO FPI/FPO 018 Series Filter Fan AC 624 m³/h Unimpeded 291 mm, 291 mm x
- STEGO FPI/FPO 018 Series Filter Fan AC 1010 m³/h Unimpeded 291 mm, 291 mm x
- STEGO FPI/FPO 018 Series Filter Fan AC 665 m³/h Unimpeded 291 mm, 291 mm x
- STEGO FPI/FPO 018 Series Filter Fan AC 1031 m³/h Unimpeded 291 mm, 291 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP33 470 mm x
- RS PRO Filter Fan AC 48 m³/h Unimpeded 92 mm, 92 mm x
- RS PRO Filter Fan AC 162 m³/h Unimpeded 177 mm, 177 mm x
